Gefran 600 Panel Mount Controller 1 Input, 3 Output Solid State Relay 27V On-Off
- RS Stock No.:
- 226-8956
- Mfr. Part No.:
- F000538/ 600-R-D-R-R-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€467.48
(exc. VAT)
€575.00
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €467.48 |
*price indicative
- RS Stock No.:
- 226-8956
- Mfr. Part No.:
- F000538/ 600-R-D-R-R-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Controller | |
| Output Type | Solid State Relay | |
| Number of Inputs | 1 | |
| Number of Outputs | 3 | |
| Maximum Current | 20mA | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Control Type | On-Off | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 27V | |
| Diagnostics | Yes | |
| Firing Mode | Phase Angle | |
| Controlled Phases | 3 | |
| Maximum Voltage | 240V | |
| Display Type | LED | |
| Standards/Approvals | CE, UL | |
| Width | 48mm | |
| IP Rating | IP65 | |
| Length | 48mm | |
| Mount Type | Panel Mount | |
| Series | 600 | |
| Panel Depth | 99mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Controller | ||
Output Type Solid State Relay | ||
Number of Inputs 1 | ||
Number of Outputs 3 | ||
Maximum Current 20mA | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Control Type On-Off | ||
Terminal Type Screw | ||
Maximum Supply Voltage 27V | ||
Diagnostics Yes | ||
Firing Mode Phase Angle | ||
Controlled Phases 3 | ||
Maximum Voltage 240V | ||
Display Type LED | ||
Standards/Approvals CE, UL | ||
Width 48mm | ||
IP Rating IP65 | ||
Length 48mm | ||
Mount Type Panel Mount | ||
Series 600 | ||
Panel Depth 99mm | ||
- COO (Country of Origin):
- IT
The Gefran 400 series Microprocessor controller, format 48x48 (1/16 DIN) manufactured using SMT. Provides a complete operator interface protected by a Lexan membrane that ensures level IP65 faceplate protection. It has 4 keys, two green LED displays, each with 4 digits, 4 red signal LEDs for the 4 logic or relay outputs, and 3 other programmable LEDs to signal the various operational states of the instrument.
Thermocouples of type J, K, R, S, T, B, E, N, L GOST, U, G, D, C
Display type LED
Power supply 11 to 27 VAC/DC
Accuracy 0.2%
IP65 rated
Related links
- Gefran 600 DIN Rail Controller 1 Input, 3 Output Solid State Relay 27V On-Off
- Gefran 600 Panel Mount Controller 1 Input, 4 Output Logic 240V PID
- Gefran 600 Panel Controller 1 Input Logic PD, PID
- Gefran 600 Panel Mount Microprocessor 1 Input P PID
- Gefran 600 Panel PID Temperature Controller 2 Input, 3 Output Relay 240V ac On-Off
- Gefran 600 Panel Mount Controller 1 Input, 3 Output Relay 240V PID
- Gefran 600 Panel Controller 1 Input PD, PID
- Gefran 600 Panel Mount Controller 1 Input, 2 Output Logic 240V PID
