Gefran 600 Panel Mount Controller 1 Input, 3 Output Relay 240V PID
- RS Stock No.:
- 820-698
- Mfr. Part No.:
- F000535/ 600-R-R-N-R-0
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
€483.73
(exc. VAT)
€594.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €483.73 |
*price indicative
- RS Stock No.:
- 820-698
- Mfr. Part No.:
- F000535/ 600-R-R-N-R-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Controller | |
| Output Type | Relay | |
| Number of Inputs | 1 | |
| Number of Outputs | 3 | |
| Maximum Current | 5A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Control Type | PID | |
| Terminal Type | Screw Terminal | |
| Maximum Supply Voltage | 240V | |
| Controlled Phases | 1 | |
| Auxiliary Power Supply | 24 V | |
| Diagnostics | Yes | |
| Maximum Voltage | 250V | |
| Display Type | LED | |
| Width | 48mm | |
| IP Rating | IP65 | |
| Standards/Approvals | UL | |
| Length | 48mm | |
| Input Type | TC RTD | |
| Series | 600 | |
| Mount Type | Panel Mount | |
| Panel Depth | 99mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Controller | ||
Output Type Relay | ||
Number of Inputs 1 | ||
Number of Outputs 3 | ||
Maximum Current 5A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Control Type PID | ||
Terminal Type Screw Terminal | ||
Maximum Supply Voltage 240V | ||
Controlled Phases 1 | ||
Auxiliary Power Supply 24 V | ||
Diagnostics Yes | ||
Maximum Voltage 250V | ||
Display Type LED | ||
Width 48mm | ||
IP Rating IP65 | ||
Standards/Approvals UL | ||
Length 48mm | ||
Input Type TC RTD | ||
Series 600 | ||
Mount Type Panel Mount | ||
Panel Depth 99mm | ||
- COO (Country of Origin):
- IT
The Gefran controller is an Advanced monitoring device designed for precision control in various applications. Its primary function is to manage process variables with high accuracy and diverse output options.
Universal input configurability allows tailoring to specific requirements
Accuracy better than 0.2% f.s. ensures reliable operation under nominal conditions
Up to four configurable outputs enhance flexibility in control and alarm functions
IP65 faceplate protection guarantees robustness in industrial environments
Integrated self-diagnosis and Rapid PC configuration streamlines setup processes
Related links
- Gefran 600 Panel Mount Microprocessor 1 Input P PID
- Gefran 600 Panel Mount Controller 1 Input, 3 Output Relay 240V PID
- Gefran 600 Panel PID Temperature Controller 2 Input, 3 Output Relay 240V ac On-Off
- Gefran 600 Panel Mount Controller 2 Input, 3 Output Relay 240V PID
- Gefran 600 Panel Mount Microprocessor 2 Input P PID
- Gefran 600 Panel Controller 1 Input PD, PID
- Gefran 600 Panel Controller 1 Input PD, PID
- Gefran 600 Panel Mount Controller 1 Input, 4 Output Logic 240V PID
