Selec PID500-U Panel Mount PID Temperature Controller 1 Input Relay 270V ac/dc On-Off Control
- RS Stock No.:
- 877-724
- Mfr. Part No.:
- PID500-U-0-1
- Manufacturer:
- Selec
Subtotal (1 unit)*
€177.18
(exc. VAT)
€217.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €177.18 |
*price indicative
- RS Stock No.:
- 877-724
- Mfr. Part No.:
- PID500-U-0-1
- Manufacturer:
- Selec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Selec | |
| Output Type | Relay | |
| Product Type | PID Temperature Controller | |
| Number of Inputs | 1 | |
| Maximum Current | 20mA | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Control Type | On-Off Control | |
| Maximum Supply Voltage | 270V ac/dc | |
| Auxiliary Power Supply | Relay | |
| Digital Comms | RS485/Modbus | |
| Maximum Voltage | 10V dc | |
| Display Type | 7 Segment LED | |
| Width | 48mm | |
| IP Rating | IP65 | |
| Standards/Approvals | RoHS | |
| Length | 48mm | |
| Input Type | Universal Input | |
| Series | PID500-U | |
| Mount Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand Selec | ||
Output Type Relay | ||
Product Type PID Temperature Controller | ||
Number of Inputs 1 | ||
Maximum Current 20mA | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Control Type On-Off Control | ||
Maximum Supply Voltage 270V ac/dc | ||
Auxiliary Power Supply Relay | ||
Digital Comms RS485/Modbus | ||
Maximum Voltage 10V dc | ||
Display Type 7 Segment LED | ||
Width 48mm | ||
IP Rating IP65 | ||
Standards/Approvals RoHS | ||
Length 48mm | ||
Input Type Universal Input | ||
Series PID500-U | ||
Mount Type Panel Mount | ||
- COO (Country of Origin):
- IN
The Selec controller designed for precise temperature regulation and process control, suitable for a variety of industrial applications.
Features a dual 4+4 digit LED display for easy reading and visibility
Supports universal input options including thermocouples and RTDs
Incorporates Adaptive auto self-tuning PID control for enhanced performance
Includes configurable alarm settings for effective monitoring
Provides optional RS485 MODBUS RTU communication for integration
Operates in both heating and cooling modes to suit diverse environments
Related links
- Selec PID500-U Panel Mount PID Temperature Controller 2 Input Relay 270V ac/dc On-Off Control
- Selec PID330-U Panel PID Controller 3 Input SSR Driver 270V ac/dc PID
- Tempatron PID330 Panel PID Temperature Controller, 2 Output Relay 270V ac On-Off
- ATC 550 DIN Rail Temperature Control Module 1 Input PID Controller
- Lumel RE22 Panel Mount PID Temperature Controller 1 Input, 1 Output Relay 230V PID Controller
- Panasonic KT4H Panel Mount PID Temperature Controller 1 Input, 1 Output Relay 264V ac
- Siemens REV13 Wall Mount PID Temperature Controller 1 Input, 1 Output Relay 3V dc PID Controller
- Omron E5CC Panel Mount PID Temperature Controller 1 Input, 1 Output Relay 240V ac PID Controller
