Selec PID500-U Panel Mount PID Temperature Controller 2 Input Relay 270V ac/dc On-Off Control
- RS Stock No.:
- 877-725
- Mfr. Part No.:
- PID500-U-0-2
- Manufacturer:
- Selec
Subtotal (1 unit)*
€177.18
(exc. VAT)
€217.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €177.18 |
*price indicative
- RS Stock No.:
- 877-725
- Mfr. Part No.:
- PID500-U-0-2
- Manufacturer:
- Selec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Selec | |
| Product Type | PID Temperature Controller | |
| Output Type | Relay | |
| Number of Inputs | 2 | |
| Maximum Current | 20mA | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Control Type | On-Off Control | |
| Maximum Supply Voltage | 270V ac/dc | |
| Digital Comms | RS485/Modbus | |
| Auxiliary Power Supply | Relay | |
| Display Type | 7 Segment LED | |
| Maximum Voltage | 10V dc | |
| Length | 48mm | |
| IP Rating | IP65 | |
| Width | 48mm | |
| Standards/Approvals | RoHS | |
| Input Type | Universal Input | |
| Mount Type | Panel Mount | |
| Series | PID500-U | |
| Select all | ||
|---|---|---|
Brand Selec | ||
Product Type PID Temperature Controller | ||
Output Type Relay | ||
Number of Inputs 2 | ||
Maximum Current 20mA | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Control Type On-Off Control | ||
Maximum Supply Voltage 270V ac/dc | ||
Digital Comms RS485/Modbus | ||
Auxiliary Power Supply Relay | ||
Display Type 7 Segment LED | ||
Maximum Voltage 10V dc | ||
Length 48mm | ||
IP Rating IP65 | ||
Width 48mm | ||
Standards/Approvals RoHS | ||
Input Type Universal Input | ||
Mount Type Panel Mount | ||
Series PID500-U | ||
- COO (Country of Origin):
- IN
The Selec universal PID controller offers precise temperature management with Advanced auto-tuning capabilities. Its Compact design and robust features make it Ideal for various control applications in industrial settings.
Equipped with a capacitive touch keypad for user-friendly operation
Displays measurements on a dual 4+4 digit LED display for clarity
Supports multiple input types including thermocouples and RTD, enhancing versatility
Related links
- Selec PID500-U Panel Mount PID Temperature Controller 1 Input Relay 270V ac/dc On-Off Control
- Selec PID330-U Panel PID Controller 3 Input SSR Driver 270V ac/dc PID
- Tempatron PID330 Panel PID Temperature Controller, 2 Output Relay 270V ac On-Off
- Carel IR33 Panel Mount PID Temperature Controller 2 Input, 1 Output Relay 24V ac/dc PID Controller
- WIKA CS6S Panel Mount PID Temperature Controller 2 Input, 4 Output Relay 240V ac PID Controller
- Omron E5CC Panel Mount PID Temperature Controller 2 Input, 3 Output Relay 240V ac PID Controller
- Omron E5CC Panel Mount PID Temperature Controller 2 Input Logic, SSR 240V ac 2-PID
- Omron E5CN Panel Mount PID Temperature Controller 2 Input Analogue On-Off,
