Emko ESM-1510-N DIN Rail On-Off Temperature Controller 1 Input, 1 Output 1 Relay 230V ac On-Off

Subtotal (1 unit)*

€97.90

(exc. VAT)

€120.42

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 18 November 2026
  • Plus 5 unit(s) shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€97.90

*price indicative

RS Stock No.:
288-7672
Distrelec Article No.:
300-94-627
Mfr. Part No.:
ESM-1510-N.5.12.0.1/00.00/2.1.0
Manufacturer:
Emko
Find similar products by selecting one or more attributes.
Select all

Brand

Emko

Output Type

1 Relay

Product Type

On-Off Temperature Controller

Number of Inputs

1

Number of Outputs

1

Maximum Current

5A

Control Type

On-Off

Maximum Supply Voltage

230V ac

Display Type

3 Digit LED

Maximum Voltage

250V ac

Standards/Approvals

RoHS, REACH

Length

90mm

Series

ESM-1510-N

Input Type

PTC

Mount Type

DIN Rail

Panel Depth

59mm

COO (Country of Origin):
TR
The DIN Rail Panel Montage Type Temperature Controller is a versatile digital ON/OFF controller suitable for both heating and cooling applications. With adjustable temperature offset value and selectable heating or cooling function, it offers precise temperature control for various settings.

3 Digits display for easy readability

Supports multiple input types such as PTC, NTC, PT-100, PT-1000 thermoresesistances and thermocouples

Relay or SSR Driver Output for efficient operation

Compressor protection feature for added safety

Password protection for secure programming section

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy