P.M.A KS90 Panel PID Temperature Controller, 1 Output Relay 250V ac On-Off

Subtotal (1 unit)*

€670.17

(exc. VAT)

€824.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€670.17

*price indicative

RS Stock No.:
418-5127
Mfr. Part No.:
KS90-100-0000D-000
Manufacturer:
P.M.A
Find similar products by selecting one or more attributes.
Select all

Brand

P.M.A

Product Type

PID Temperature Controller

Output Type

Relay

Number of Outputs

1

Maximum Current

20mA

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

65°C

Terminal Type

Pin

Control Type

On-Off

Maximum Supply Voltage

250V ac

Auxiliary Power Supply

18 V, 22 mA

Display Type

LED, Multi Line

Maximum Voltage

250V ac

Standards/Approvals

CE

IP Rating

IP65, IP00, IP20

Mount Type

Panel

Input Type

Voltage, Thermocouple, Current

Series

KS90

Panel Depth

118mm

RoHS Status: Exempt

COO (Country of Origin):
GB

PMA KS 90-1 Temperature Controller


The KS 90-1 process controller is suitable for universal, precise, and cost-effective control. The instrument provides simple 2-point (on/off) control, continuous PID control, or 3-point stepping control.

The process value signal is connected via a universal input. A supplementary analog input can be used for heating current measurement, as an external set-point inputter for position feedback measurement of motorised stepping controllers.

The optional 3rd input is a universal input that can be used for several functions, e.g. temperature dependent setpoint correction or differential control. The standard KS 90-1 is suitable for oxygen control using heated and unheated O2 sensors.

The KS 90-1 is particularly suited to the following applications: Furnaces and ovens, Burners and boilers, Plastics processing & Driers.

• BluePort®

• Front interface and BlueControl software

• Maintenance manager and error list

• Two universal inputs

• Day & Night display shows plain text and bargraphs

• Manual gain scheduling

• Self-Tuning to the setpoint without oscillation

• Valve controller with position feedback and DAC monitoring

• 3-point controller for water, fan and oil cooling

• Type tested to EN 14597 (replaces DIN 3440) and cULus

• High-impedance mV input for O2 sensors

PMA Temperature Controllers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy