P.M.A TB 40-1 Panel PID Temperature Controller 1 Input, 3 Output Relay 260V ac Temperature Control
- RS Stock No.:
- 736-4749
- Mfr. Part No.:
- TB40-100-0000D-000
- Manufacturer:
- P.M.A
Subtotal (1 unit)*
€504.71
(exc. VAT)
€620.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €504.71 |
*price indicative
- RS Stock No.:
- 736-4749
- Mfr. Part No.:
- TB40-100-0000D-000
- Manufacturer:
- P.M.A
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | P.M.A | |
| Output Type | Relay | |
| Product Type | PID Temperature Controller | |
| Number of Inputs | 1 | |
| Number of Outputs | 3 | |
| Maximum Current | 2A | |
| Maximum Operating Temperature | 65°C | |
| Minimum Operating Temperature | -20°C | |
| Control Type | Temperature Control | |
| Maximum Supply Voltage | 260V ac | |
| Auxiliary Power Supply | 24 V | |
| Maximum Voltage | 250V ac | |
| Display Type | Multi Line | |
| IP Rating | IP20, IP65, IP00 | |
| Length | 118mm | |
| Standards/Approvals | EN 14597, cULus, EN 61010-1 | |
| Width | 48mm | |
| Series | TB 40-1 | |
| Input Type | Thermocouple | |
| Mount Type | Panel | |
| Panel Depth | 118mm | |
| Select all | ||
|---|---|---|
Brand P.M.A | ||
Output Type Relay | ||
Product Type PID Temperature Controller | ||
Number of Inputs 1 | ||
Number of Outputs 3 | ||
Maximum Current 2A | ||
Maximum Operating Temperature 65°C | ||
Minimum Operating Temperature -20°C | ||
Control Type Temperature Control | ||
Maximum Supply Voltage 260V ac | ||
Auxiliary Power Supply 24 V | ||
Maximum Voltage 250V ac | ||
Display Type Multi Line | ||
IP Rating IP20, IP65, IP00 | ||
Length 118mm | ||
Standards/Approvals EN 14597, cULus, EN 61010-1 | ||
Width 48mm | ||
Series TB 40-1 | ||
Input Type Thermocouple | ||
Mount Type Panel | ||
Panel Depth 118mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
PMA TB 40-1 Limit Controller
The TB 40-1 limit controller has been type tested to DIN standards.
The TB40-1 can be used for heating and refrigeration processes. It is suitable for all thermocouple types and resistance type sensors. It is particularly designed for use in all applications where an over or under temperature fault condition could present fire hazard or other hazard, heating system in buildings to DIN EN 12828, large hot-water boilers to DIN EN 12953-6, thermal transfer plants with organic heat transfer media to DIN 4754 and oil-fired installations to DIN 4755.
• Applicable for heating and cooling applications
• For all types of thermocouples and resistance transducers
• BluePort Front interface and BlueControl Software
• Maintenance manager and error list
• Alarm reset via RESET-key
• Alarm reset via digital
• Type tested to EN 14597 and cULus
PMA Temperature Controllers
Supplied with
German Manual
Related links
- P.M.A TB 40-1 Panel PID Temperature Controller, 3 Output Relay 260V ac Temperature Control
- P.M.A TB 40-1 Panel Mount PID Temperature Controller 2 Input, 3 Output Relay 260V ac
- P.M.A KS50 Panel PID Temperature Controller, 2 Output Relay 260V ac On-Off
- P.M.A TB 45 PID Temperature Controller 2 Input 90 V ac On-Off
- P.M.A KS90 Panel PID Temperature Controller, 3 Output Relay 260V ac On-Off
- P.M.A Digital 280-1 Panel On-Off Temperature Controller 1 Input, 3 Output Relay 260V ac
- P.M.A KS90 Panel PID Temperature Controller, 2 Output Relay 260V On-Off
- P.M.A KS90 Panel PID Temperature Controller Universal (Current/Voltage) Logic 260V ac 2
