P.M.A TB 40-1 Panel PID Temperature Controller, 3 Output Relay 260V ac Temperature Control

Image representative of range

Subtotal (1 unit)*

€525.52

(exc. VAT)

€646.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€525.52

*price indicative

RS Stock No.:
736-4730
Mfr. Part No.:
TB40-100-0000D-D00
Manufacturer:
P.M.A
Find similar products by selecting one or more attributes.
Select all

Brand

P.M.A

Output Type

Relay

Product Type

PID Temperature Controller

Number of Outputs

3

Maximum Current

2A

Maximum Operating Temperature

65°C

Minimum Operating Temperature

-20°C

Control Type

Temperature Control

Maximum Supply Voltage

260V ac

Diagnostics

Latched Limit Messages, Display Of Error Messages, Warnings

Maximum Voltage

260V

Display Type

Multi Line, LED

IP Rating

IP65, IP20, IP00

Width

48mm

Standards/Approvals

EN 61010-1 (VDE 0411-1), cULus, EN 61 326-1, EN 14597 (replaces DIN 3440)

Length

118mm

Series

TB 40-1

Mount Type

Panel

Input Type

Thermocouple, Current/Voltage

Panel Depth

118mm

RoHS Status: Not Applicable

COO (Country of Origin):
GB

PMA TB 40-1 Limit Controller


The TB 40-1 limit controller has been type tested to DIN standards.

The TB40-1 can be used for heating and refrigeration processes. It is suitable for all thermocouple types and resistance type sensors. It is particularly designed for use in all applications where an over or under temperature fault condition could present fire hazard or other hazard, heating system in buildings to DIN EN 12828, large hot-water boilers to DIN EN 12953-6, thermal transfer plants with organic heat transfer media to DIN 4754 and oil-fired installations to DIN 4755.

• Applicable for heating and cooling applications

• For all types of thermocouples and resistance transducers

• BluePort Front interface and BlueControl Software

• Maintenance manager and error list

• Alarm reset via RESET-key

• Alarm reset via digital

• Type tested to EN 14597 and cULus

PMA Temperature Controllers


Standards

EN 14597 (Replaces DIN 3440) Certified

Supplied with

German Manual

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy