P.M.A TB 45 PID Temperature Controller 2 Input, 2 Output Relay 260V ac, 90 V ac On-Off

Image representative of range

Subtotal (1 unit)*

€560.21

(exc. VAT)

€689.06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€560.21

*price indicative

RS Stock No.:
736-4705
Mfr. Part No.:
TB45-112-00000-000
Manufacturer:
P.M.A
Find similar products by selecting one or more attributes.
Select all

Brand

P.M.A

Product Type

PID Temperature Controller

Output Type

Relay

Number of Inputs

2

Number of Outputs

2

Maximum Current

2A

Maximum Operating Temperature

60°C

Minimum Operating Temperature

-20°C

Control Type

On-Off

Maximum Supply Voltage

260V ac, 90V ac

Digital Comms

RS485, Modbus RTU

Diagnostics

Display Of Error Messages, Warnings, Stored Limit Value Messages

Auxiliary Power Supply

18 → 30 VAC, 18 → 31 VDC

Display Type

LCD, Multi Line

Maximum Voltage

250V ac

IP Rating

IP20

Length

111mm

Standards/Approvals

DIN 3440, cULus, EN 14597

Width

22.5mm

Input Type

Digital, Thermocouple, Universal, Voltage, Resistive Sensor, Current

Series

TB 45

Panel Depth

117.5mm

RoHS Status: Not Applicable

COO (Country of Origin):
DE

PMA TB 45 Temperature Limiter


The TB 45 temperature limiter is intended for precise, cost-effective signal monitoring & limiting tasks.

The TB 45 can be used for heating and refrigeration processes. It is suitable for all thermocouple types and resistance type sensors. It is particularly designed for use in: all applications where an over or under temperature fault condition could present fire hazard or other hazard, heating system in buildings to DIN EN 12828, large hot-water boilers to DIN EN 12953-6, thermal transfer plants with organic heat transfer media to DIN 4754, oil-fired installations to DIN 4755 and limit signalling function for any type of input signal.

• Compact solution for distributed automation

• Display and operating functions

• 2 universal inputs for TC, RTD, R, U, I, O2

• Universal output, relays / optocoupler outputs

• Front interface and BlueControl®-software

• RS 485 interface

• Compact design, only 22.5 mm (0.87”) wide - saves space in the control cabinet

• Clips onto top-hat DIN rail

• Plug-in screw terminals or spring-clamp connectors - simple connection

• Dual-line LC display with additional display elements - process values always in view

• Convenient 3-key operation

• Direct communication between mounted controllers, fieldbus connections via bus coupler - simple integration into PLC/PC

• Universal input- also reduces stock keeping

• Second analogue input as universal input (optional)

• Universal high-resolution output as combined voltage/current output

• Two output relays or optocoupler outputs

• Fast 100 ms response - also suitable for fast signals

PMA Temperature Controllers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy