P.M.A STB 55 DIN Rail Temperature Limiter, 1 Output Relay 250V ac On-Off
- RS Stock No.:
- 736-4746
- Mfr. Part No.:
- STB55-5000-000
- Manufacturer:
- P.M.A
Image representative of range
Subtotal (1 unit)*
€1,004.22
(exc. VAT)
€1,235.19
(inc. VAT)
- 16 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €1,004.22 |
*price indicative
- RS Stock No.:
- 736-4746
- Mfr. Part No.:
- STB55-5000-000
- Manufacturer:
- P.M.A
Select all | Attribute | Value |
|---|---|---|
| Brand | P.M.A | |
| Product Type | Temperature Limiter | |
| Output Type | Relay | |
| Number of Outputs | 1 | |
| Maximum Current | 2A | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Terminal Type | Screw | |
| Control Type | On-Off | |
| Maximum Supply Voltage | 250V ac | |
| Diagnostics | Yes | |
| Display Type | LCD | |
| Maximum Voltage | 250V | |
| Width | 100mm | |
| Standards/Approvals | IEC 61000-4-2/3/4/5/6/11/13, EN 61508 SIL2, EN 61326-2, EN 61326-1, EN 60664-1 (VDE 0110-1), EN 60555, EN 55022, EN 14597, DIN 4755, DIN 4754, DIN 4752, DIN 4751 | |
| Length | 50mm | |
| IP Rating | IP20 | |
| Series | STB 55 | |
| Mount Type | DIN Rail | |
| Panel Depth | 110mm | |
| Select all | ||
|---|---|---|
Brand P.M.A | ||
Product Type Temperature Limiter | ||
Output Type Relay | ||
Number of Outputs 1 | ||
Maximum Current 2A | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Terminal Type Screw | ||
Control Type On-Off | ||
Maximum Supply Voltage 250V ac | ||
Diagnostics Yes | ||
Display Type LCD | ||
Maximum Voltage 250V | ||
Width 100mm | ||
Standards/Approvals IEC 61000-4-2/3/4/5/6/11/13, EN 61508 SIL2, EN 61326-2, EN 61326-1, EN 60664-1 (VDE 0110-1), EN 60555, EN 55022, EN 14597, DIN 4755, DIN 4754, DIN 4752, DIN 4751 | ||
Length 50mm | ||
IP Rating IP20 | ||
Series STB 55 | ||
Mount Type DIN Rail | ||
Panel Depth 110mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
P.M.A Temperature Controller
Features and Benefits
Applications
Certifications
Related links
- P.M.A STB 55 DIN Rail Temperature Limiter, 1 Output Relay 250V ac On-Off
- Jumo TB/TW 08 Panel Temperature Limiter 1 Input, 2 Output Relay 240V On-Off
- Jumo safetyM TB/TW DIN Rail Temperature Limiter 1 Input, 2 Output 2 Relay 240V ac On-Off
- Jumo safetyM TB/TW DIN Rail Temperature Limiter 1 Input, 2 Output 2 Relay 240V ac/dc On-Off
- Jumo TB/TW 08 Panel Temperature Limiter 1 Input, 2 Output 2 Relay 240V ac/dc On-Off
- P.M.A KS42 Panel PID Temperature Controller, 3 Output Relay 250V ac
- P.M.A KS42 Panel PID Temperature Controller, 3 Output Relay 250V ac On-Off
- P.M.A KS90 Panel PID Temperature Controller, 1 Output Relay 250V ac On-Off
