P.M.A KS92 Panel PID Temperature Controller, 4 Output Relay 250V ac On-Off
- RS Stock No.:
- 736-4792
- Mfr. Part No.:
- KS92-110-0000D-000
- Manufacturer:
- P.M.A
Subtotal (1 unit)*
€887.99
(exc. VAT)
€1,092.23
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €887.99 |
*price indicative
- RS Stock No.:
- 736-4792
- Mfr. Part No.:
- KS92-110-0000D-000
- Manufacturer:
- P.M.A
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | P.M.A | |
| Output Type | Relay | |
| Product Type | PID Temperature Controller | |
| Number of Outputs | 4 | |
| Maximum Operating Temperature | 65°C | |
| Minimum Operating Temperature | -20°C | |
| Control Type | On-Off | |
| Maximum Supply Voltage | 250V ac | |
| Digital Comms | RS422/RS485/Modbus RTU, PROFIBUS-DP | |
| Diagnostics | Basic Diagnostic Functions | |
| Display Type | Multi Line | |
| Width | 96mm | |
| Standards/Approvals | cULus, EN 14597, EN 61326-1, EN 61010-1 | |
| Length | 96mm | |
| IP Rating | IP00, IP65, IP20 | |
| Input Type | Thermocouple, Universal, RTD, Optocoupler 24 Vdc, Potentiometer, V Type Thermocouple, Digital Input | |
| Series | KS92 | |
| Mount Type | Panel | |
| Panel Depth | 118mm | |
| Select all | ||
|---|---|---|
Brand P.M.A | ||
Output Type Relay | ||
Product Type PID Temperature Controller | ||
Number of Outputs 4 | ||
Maximum Operating Temperature 65°C | ||
Minimum Operating Temperature -20°C | ||
Control Type On-Off | ||
Maximum Supply Voltage 250V ac | ||
Digital Comms RS422/RS485/Modbus RTU, PROFIBUS-DP | ||
Diagnostics Basic Diagnostic Functions | ||
Display Type Multi Line | ||
Width 96mm | ||
Standards/Approvals cULus, EN 14597, EN 61326-1, EN 61010-1 | ||
Length 96mm | ||
IP Rating IP00, IP65, IP20 | ||
Input Type Thermocouple, Universal, RTD, Optocoupler 24 Vdc, Potentiometer, V Type Thermocouple, Digital Input | ||
Series KS92 | ||
Mount Type Panel | ||
Panel Depth 118mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
PMA KS 92-1 Temperature Controller
The KS 92-1 process controller is suitable for universal, precise, and cost-effective control. The instrument provides simple 2-point (on/off) control, continuous PID control, or 3-point stepping control.
The process value signal is connected via a universal input. A supplementary analogue input can be used for heating current measurement, as an external set-point inputter for position feedback measurement of motorised stepping controllers.
The optional 3rd input is a universal input that can be used for several functions, e.g. temperature dependent setpoint correction or differential control. The standard KS 92-1 is suitable for oxygen control using heated and unheated O2 sensors.
The KS 92-1 is particularly suited to the following applications: Furnaces and ovens, Burners and boilers, Plastics processing & Driers.
• BluePort®
• Front interface and BlueControl software
• Maintenance manager and error list
• Two universal inputs
• Day & Night display shows plain text and bargraphs
• Manual gain scheduling
• Self-Tuning to the setpoint without oscillation
• Valve controller with position feedback and DAC monitoring
• 3-point controller for water, fan and oil cooling
• Type tested to EN 14597 (replaces DIN 3440) and cULus
• High-impedance mV input for O2 sensors
PMA Temperature Controllers
Supplied with
German Manual
Related links
- P.M.A KS92 Panel PID Temperature Controller, 4 Output Relay 260V On-Off
- P.M.A KS42 Panel PID Temperature Controller, 3 Output Relay 250V ac On-Off
- P.M.A KS40 Panel Mount PID Temperature Controller, 3 Output Relay 250V ac On-Off
- P.M.A KS42 Panel PID Temperature Controller, 3 Output Relay 250V ac
- P.M.A KS90 Panel PID Temperature Controller, 1 Output Relay 250V ac On-Off
- P.M.A KS42 Panel PID Temperature Controller 5 Input, 2 Output Relay 250V ac On-Off
- P.M.A KS40 Panel PID Temperature Controller 5 Input, 2 Output Relay 250V ac On-Off
- P.M.A KS41 Panel PID Temperature Controller 5 Input, 3 Output Relay 250V ac
