P.M.A Digital 280-1 Panel Temperature Indicator 4 Input Relay 260V ac
- RS Stock No.:
- 736-5020
- Mfr. Part No.:
- D280-110-1000D-000
- Manufacturer:
- P.M.A
Image representative of range
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€638.89
(exc. VAT)
€785.83
(inc. VAT)
- Ready to ship from 07 December 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €638.89 | - |
| 5 + | €621.01 | 2% |
*price indicative
- RS Stock No.:
- 736-5020
- Mfr. Part No.:
- D280-110-1000D-000
- Manufacturer:
- P.M.A
Select all | Attribute | Value |
|---|---|---|
| Brand | P.M.A | |
| Product Type | Temperature Indicator | |
| Output Type | Relay | |
| Number of Inputs | 4 | |
| Maximum Current | 2A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 260V ac | |
| Auxiliary Power Supply | 24 V | |
| Digital Comms | RS422, RS485 | |
| Maximum Voltage | 260V | |
| Display Type | 5 digit LED | |
| Width | 48mm | |
| Standards/Approvals | EN 61 326-1, GOST-R Certificate, EN 61010-1, CULus-certification (Type 1, indoor use) | |
| IP Rating | IP65 | |
| Length | 118mm | |
| Series | Digital 280-1 | |
| Input Type | K Type Thermocouple | |
| Mount Type | Panel | |
| Panel Depth | 118mm | |
| Select all | ||
|---|---|---|
Brand P.M.A | ||
Product Type Temperature Indicator | ||
Output Type Relay | ||
Number of Inputs 4 | ||
Maximum Current 2A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Terminal Type Screw | ||
Maximum Supply Voltage 260V ac | ||
Auxiliary Power Supply 24 V | ||
Digital Comms RS422, RS485 | ||
Maximum Voltage 260V | ||
Display Type 5 digit LED | ||
Width 48mm | ||
Standards/Approvals EN 61 326-1, GOST-R Certificate, EN 61010-1, CULus-certification (Type 1, indoor use) | ||
IP Rating IP65 | ||
Length 118mm | ||
Series Digital 280-1 | ||
Input Type K Type Thermocouple | ||
Mount Type Panel | ||
Panel Depth 118mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
PMA D280-1 Temperature Controller
PMA Temperature Controllers
Supplied with
Related links
- P.M.A Digital 280-1 Panel On-Off Temperature Controller 1 Input, 3 Output Relay 260V ac
- P.M.A Digital 280-1 Panel Temperature Indicator 3 Input Relay Analogue (0/4 to 20 mA)
- P.M.A Digital 280-1 Panel On-Off Temperature Controller Relay 260V
- P.M.A BluePort Panel Temperature Indicator 4 Input, 3 Output Relay 260V
- P.M.A BluePort Panel On-Off Temperature Controller 4 Input Logic 0/2 to
- P.M.A TB 45 PID Temperature Controller 2 Input 90 V ac On-Off
- P.M.A TB 40-1 Panel PID Temperature Controller 1 Input, 3 Output Relay 260V ac Temperature Control
- P.M.A KS50 Panel PID Temperature Controller, 2 Output Relay 260V ac On-Off
