STMicroelectronics STLM20 Series, Voltage Output Temperature Sensor, Surface Mount, Analogue, ±1.5°C, 5-Pin SOT-323
- RS Stock No.:
- 578-825
- Mfr. Part No.:
- STLM20W87F
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€4.18
(exc. VAT)
€5.14
(inc. VAT)
Temporarily out of stock
- 2,540 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €0.836 | €4.18 |
| 50 - 245 | €0.52 | €2.60 |
| 250 - 495 | €0.398 | €1.99 |
| 500 + | €0.356 | €1.78 |
*price indicative
- RS Stock No.:
- 578-825
- Mfr. Part No.:
- STLM20W87F
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Temperature Sensor | |
| Output Type | Voltage | |
| Interface Type | Analogue | |
| Sub Type | Temperature Sensor | |
| Accuracy | ±1.5°C | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 130°C | |
| Minimum Supply Voltage | 2.4V | |
| Maximum Supply Voltage | 5.5V | |
| Package Type | SOT-323 | |
| Length | 2.2mm | |
| Height | 1mm | |
| Width | 1.35mm | |
| Series | STLM20 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Sensor Gain | -11.77mV/°C | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Temperature Sensor | ||
Output Type Voltage | ||
Interface Type Analogue | ||
Sub Type Temperature Sensor | ||
Accuracy ±1.5°C | ||
Mount Type Surface | ||
Pin Count 5 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 130°C | ||
Minimum Supply Voltage 2.4V | ||
Maximum Supply Voltage 5.5V | ||
Package Type SOT-323 | ||
Length 2.2mm | ||
Height 1mm | ||
Width 1.35mm | ||
Series STLM20 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Sensor Gain -11.77mV/°C | ||
STLM20 Analogue Temperature Sensors
The STLM20 analogue temperature sensors have been designed for low power applications such as portable devices (smartphones, GPS, PDA devices and medical instruments) and monitors for RF power transistors and voltage-controlled crystal oscillators.
Features;
Low power
2.4 V to 5.5 V operating voltage range
-55°C to +130°C (grade 7) -40°C to +85°C (grade 9) temperature range
Temperature & Humidity Sensors, STMicroelectronics
Related links
- STMicroelectronics STLM20 Series Surface Mount ±1.5°C, 5-Pin SOT-323
- STMicroelectronics STLM20 Series Surface Mount ±1.5°C, 4-Pin UDFN
- Renesas Electronics HS410 Series Surface Mount ±1.5 %RH,
- Texas Instruments LM60 Series Surface Mount ±2 %, 3-Pin SOT-23
- Texas Instruments LM61 Series Surface Mount ±2 %, 3-Pin SOT-23
- Texas Instruments LM Series Surface Mount ±3°C, 3-Pin SOT-23
- Microchip TC1046 Series Surface Mount ±2°C, 3-Pin SOT-23
- Microchip TC1047 Series Surface Mount ±2°C, 3-Pin SOT-23
