Microchip MCP9802 Series, Digital Output Temperature & Humidity Sensor, Surface Mount, I2C, ±3 °C, 8-Pin SOT-23
- RS Stock No.:
- 598-461
- Mfr. Part No.:
- MCP9802A0T-M/OT
- Manufacturer:
- Microchip
Subtotal (1 reel of 3000 units)*
€2,055.00
(exc. VAT)
€2,529.00
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.685 | €2,055.00 |
*price indicative
- RS Stock No.:
- 598-461
- Mfr. Part No.:
- MCP9802A0T-M/OT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Temperature & Humidity Sensor | |
| Output Type | Digital | |
| Sub Type | 2-Wire High-Accuracy Temperature Sensor | |
| Interface Type | I2C | |
| Accuracy | ±3 °C | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 5.5V | |
| Package Type | SOT-23 | |
| Series | MCP9802 | |
| Standards/Approvals | RoHS Compliant | |
| Width | 3.2mm | |
| Length | 3.1mm | |
| Height | 1.45mm | |
| Automotive Standard | AEC-Q100 Grade 1 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Temperature & Humidity Sensor | ||
Output Type Digital | ||
Sub Type 2-Wire High-Accuracy Temperature Sensor | ||
Interface Type I2C | ||
Accuracy ±3 °C | ||
Mount Type Surface | ||
Pin Count 8 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 5.5V | ||
Package Type SOT-23 | ||
Series MCP9802 | ||
Standards/Approvals RoHS Compliant | ||
Width 3.2mm | ||
Length 3.1mm | ||
Height 1.45mm | ||
Automotive Standard AEC-Q100 Grade 1 | ||
The Microchip High accuracy digital temperature sensor that communicates via a standard I²C/SMBus interface. It converts ambient temperature into a digital signal using a user-selectable 9 to 12 bit Sigma Delta ADC. The device includes programmable alert outputs that can function as either a thermostat comparator or an interrupt, allowing flexible temperature monitoring. Its compact size, low power consumption, and ease of integration make it ideal for embedded systems, automotive applications, and multizone thermal management.
AEC Q100 Qualified Grade 1
Suitable for various applications, including HVAC and consumer electronics
Compatible with standard microcontroller interfaces
Includes programmable alerts for proactive temperature monitoring
Related links
- Microchip TC77 Series Surface Mount ±3°C, 8-Pin SOT-23
- Microchip MCP9800 Series Surface Mount SMBus 5-Pin
- Microchip MCP9800A0T Series Surface Mount SMBus 5-Pin
- Microchip TC74 Series Surface Mount ±3°C, 5-Pin SOT-23
- Microchip MCP98244T Series Surface Mount ±3 °C, 8-Pin TDFM
- Microchip MCP9801 Series Surface Mount ±3 °C, 8-Pin SOIC
- Microchip TC72 Series Surface Mount ±3°C, 8-Pin DFN
- Microchip TC77 Series Surface Mount ±3°C, 8-Pin SOIC
