Microchip TC74 Series, Digital Output Temperature & Humidity Sensor, Surface Mount, I2C, ±3°C, 5-Pin TO-220
- RS Stock No.:
- 598-624
- Mfr. Part No.:
- TC74A1-3.3VAT
- Manufacturer:
- Microchip
Subtotal (1 box of 300 units)*
€370.20
(exc. VAT)
€455.40
(inc. VAT)
Temporarily out of stock
- Shipping from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 300 + | €1.234 | €370.20 |
*price indicative
- RS Stock No.:
- 598-624
- Mfr. Part No.:
- TC74A1-3.3VAT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Temperature & Humidity Sensor | |
| Output Type | Digital | |
| Interface Type | I2C | |
| Sub Type | Tiny Serial Digital Thermal Sensor | |
| Accuracy | ±3°C | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Minimum Supply Voltage | 2.65V | |
| Maximum Supply Voltage | 5.5V | |
| Package Type | TO-220 | |
| Height | 4.7mm | |
| Length | 10.54mm | |
| Standards/Approvals | RoHS Compliant | |
| Width | 15.57mm | |
| Series | TC74 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Temperature & Humidity Sensor | ||
Output Type Digital | ||
Interface Type I2C | ||
Sub Type Tiny Serial Digital Thermal Sensor | ||
Accuracy ±3°C | ||
Mount Type Surface | ||
Pin Count 5 | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Minimum Supply Voltage 2.65V | ||
Maximum Supply Voltage 5.5V | ||
Package Type TO-220 | ||
Height 4.7mm | ||
Length 10.54mm | ||
Standards/Approvals RoHS Compliant | ||
Width 15.57mm | ||
Series TC74 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Microchip Temperature sensor offers reliable and accurate temperature measurement for a variety of applications. Featuring a solid digital output, the sensor ensures swift and efficient data transmission, making it suitable for both consumer and industrial use. Designed with versatility in mind, it can be integrated seamlessly into various systems, from home automation to automotive applications. Its compact form factor allows for easy placement in confined spaces, while its robust construction guarantees long-term durability. With low power consumption, this device is an excellent choice for battery-operated devices, extending operational life without compromising performance. Additionally, its wide temperature range provides the flexibility needed to meet diverse system requirements.
Delivers accurate digital temperature readings
Low power usage enhances battery life in portable devices
Compact design allows for versatile installation in various applications
Robust construction ensures longevity and reliability
Wide temperature range accommodates different operational needs
Quick response time enables real-time temperature monitoring
Ideal for integration in both consumer electronics and industrial systems
Related links
- Microchip TC74 Series Surface Mount ±3°C, 5-Pin TO-220
- Microchip TC74 Series Through Hole Mount Serial-I2C 5-Pin TO-220
- Microchip TC74 Series Surface Mount ±3°C, 5-Pin SOT-23
- Microchip TC74 Series Surface Mount SMBus 5-Pin SOT-23
- Microchip Through Hole Mount Serial-I2C 5-Pin TO-220
- Microchip MCP98244T Series Surface Mount ±3 °C, 8-Pin TDFM
- Microchip TC77 Series Surface Mount ±3°C, 8-Pin SOT-23
- Microchip TC77 Series Surface Mount ±3°C, 8-Pin SOIC
