Microchip MCP98244T Series, Digital Output Temperature & Humidity Sensor, Surface Mount, I2C, ±3 °C, 8-Pin TDFM
- RS Stock No.:
- 598-271
- Mfr. Part No.:
- MCP98244T-BE/MNYAB
- Manufacturer:
- Microchip
Subtotal (1 reel of 4000 units)*
€3,588.00
(exc. VAT)
€4,412.00
(inc. VAT)
Temporarily out of stock
- Shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | €0.897 | €3,588.00 |
*price indicative
- RS Stock No.:
- 598-271
- Mfr. Part No.:
- MCP98244T-BE/MNYAB
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Temperature & Humidity Sensor | |
| Output Type | Digital | |
| Interface Type | I2C | |
| Sub Type | DIMM Temperature Sensor with EEPROM for SPD | |
| Accuracy | ±3 °C | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 3.6V | |
| Package Type | TDFM | |
| Series | MCP98244T | |
| Height | 800μm | |
| Standards/Approvals | RoHS Compliant | |
| Width | 3mm | |
| Length | 2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Temperature & Humidity Sensor | ||
Output Type Digital | ||
Interface Type I2C | ||
Sub Type DIMM Temperature Sensor with EEPROM for SPD | ||
Accuracy ±3 °C | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 3.6V | ||
Package Type TDFM | ||
Series MCP98244T | ||
Height 800μm | ||
Standards/Approvals RoHS Compliant | ||
Width 3mm | ||
Length 2mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip Temperature sensor offers high precision and low power consumption, making it ideal for a range of applications, from industrial control to consumer electronics. Built to thrive in challenging environments, it facilitates accurate temperature readings which are crucial for effective product monitoring. Designed with an I2C interface, this sensor ensures easy integration into existing systems, enhancing flexibility and efficiency. Its compact size allows for seamless incorporation into space-constrained designs, while its robust performance supports a wide temperature range. The device's versatility makes it suitable for various sectors, delivering reliable temperature management where it matters most.
High accuracy ensures precise temperature measurement
Low power consumption maximises energy efficiency
I2C interface simplifies connectivity and integration
Compact design fits easily in space-limited applications
Wide operating temperature range enhances versatility
Related links
- Microchip MCP98244T Series Surface Mount ±3 °C, 8-Pin TDFM
- Microchip TC77 Series Surface Mount ±3°C, 8-Pin SOT-23
- Microchip TC77 Series Surface Mount ±3°C, 8-Pin SOIC
- Microchip MCP9801 Series Surface Mount ±3 °C, 8-Pin SOIC
- Microchip TC72 Series Surface Mount ±3°C, 8-Pin DFN
- Microchip MCP9802 Series Surface Mount ±3 °C, 8-Pin SOT-23
- Microchip TC74 Series Surface Mount ±3°C, 5-Pin TO-220
- Microchip TC74 Series Surface Mount ±3°C, 5-Pin SOT-23
