Microchip TC622 Series, Digital Output Temperature & Humidity Sensor, Surface Mount, I2C, 5 °C, 8-Pin SOIC
- RS Stock No.:
- 598-747
- Mfr. Part No.:
- TC622VOA
- Manufacturer:
- Microchip
Subtotal (1 box of 300 units)*
€433.80
(exc. VAT)
€533.70
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 300 + | €1.446 | €433.80 |
*price indicative
- RS Stock No.:
- 598-747
- Mfr. Part No.:
- TC622VOA
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Temperature & Humidity Sensor | |
| Output Type | Digital | |
| Interface Type | I2C | |
| Sub Type | Low Cost Single Trip Point Temperature Sensor | |
| Accuracy | 5 °C | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 18V | |
| Package Type | SOIC | |
| Length | 10.16mm | |
| Height | 5.08mm | |
| Width | 6.6mm | |
| Standards/Approvals | RoHS Compliant | |
| Series | TC622 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Temperature & Humidity Sensor | ||
Output Type Digital | ||
Interface Type I2C | ||
Sub Type Low Cost Single Trip Point Temperature Sensor | ||
Accuracy 5 °C | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 18V | ||
Package Type SOIC | ||
Length 10.16mm | ||
Height 5.08mm | ||
Width 6.6mm | ||
Standards/Approvals RoHS Compliant | ||
Series TC622 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip Programmable solid-state temperature sensor is designed to replace mechanical switches in sensing and control applications. It integrates the temperature sensor with a voltage reference and all required detector circuitry. The desired temperature set point is set by the user with a single external resistor. Ambient temperature is sensed and compared to the programmed set point, and the OUT and OUT outputs are driven to their active state when the measured temperature exceeds the programmed set point.
Temperature set point
Easily programs with a single external resistor
Operates with 2.7V power supply
Related links
- Microchip MCP9801 Series Surface Mount ±3 °C, 8-Pin SOIC
- Microchip TC77 Series Surface Mount ±3°C, 8-Pin SOIC
- Microchip TCN75A Series Surface Mount ±2°C, 8-Pin SOIC
- Microchip MCP98243 Series Surface Mount SMBus 8-Pin
- Microchip MCP98244T Series Surface Mount ±3 °C, 8-Pin TDFM
- Microchip MCP9804 Series Surface Mount SMBus 8-Pin
- Microchip MCP9933 Series Surface Mount ±1°C, 8-Pin MSOP
- Microchip MCP9804 Series Surface Mount ±1°C, 8-Pin
