STMicroelectronics ASM330LHHG1 Series, Digital Output Temperature & Humidity Sensor, PCB, I2C, MIPI, SPI, ±20 mg, 14-Pin
- RS Stock No.:
- 766-842
- Mfr. Part No.:
- ASM330LHHG1TR
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€9.67
(exc. VAT)
€11.89
(inc. VAT)
Temporarily out of stock
- 300 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €9.67 |
| 5 - 9 | €8.15 |
| 10 - 24 | €7.57 |
| 25 - 49 | €6.88 |
| 50 + | €6.40 |
*price indicative
- RS Stock No.:
- 766-842
- Mfr. Part No.:
- ASM330LHHG1TR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Temperature & Humidity Sensor | |
| Output Type | Digital | |
| Interface Type | I2C, MIPI, SPI | |
| Sub Type | Measuring Device | |
| Accuracy | ±20 mg | |
| Mount Type | PCB | |
| Pin Count | 14 | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Minimum Supply Voltage | 1.71V | |
| Maximum Supply Voltage | 3.6V | |
| Package Type | LGA-14L | |
| Height | 0.83mm | |
| Series | ASM330LHHG1 | |
| Width | 3mm | |
| Standards/Approvals | RoHS | |
| Length | 2.5mm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Temperature & Humidity Sensor | ||
Output Type Digital | ||
Interface Type I2C, MIPI, SPI | ||
Sub Type Measuring Device | ||
Accuracy ±20 mg | ||
Mount Type PCB | ||
Pin Count 14 | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Minimum Supply Voltage 1.71V | ||
Maximum Supply Voltage 3.6V | ||
Package Type LGA-14L | ||
Height 0.83mm | ||
Series ASM330LHHG1 | ||
Width 3mm | ||
Standards/Approvals RoHS | ||
Length 2.5mm | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- IT
Related links
- Texas Instruments TMP116 Series PCB Serial-2 Wire ±3°C,
- Texas Instruments TMP117 Series PCB Serial-2 Wire ±3°C,
- Bosch Sensortec BME680 Series Surface Mount I2C 0 to 65
- STMicroelectronics 6 Axis Surface Sensor 1.71 V 3.6V MIPI I3CSM LGA-14L, 14-Pin
- STMicroelectronics 3 Axis Surface Accelerometer 3.6 V 1.71V I2C LGA, 14-Pin
- STMicroelectronics 6 Axis Surface Accelerometer & Gyroscope 1.71 V 3.6V MIPI I3CSM LGA-14L, 14-Pin
- STMicroelectronics MCP96RL00 Series Surface Mount SMBus
- STMicroelectronics Surface Mount SMBus 8-Pin MSOP
