STMicroelectronics 3 Axis Surface Accelerometer 3.6 V 1.71V, SPI, I2C, MIPI I3CSM, LGA, 14-Pin

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
265-1029
Mfr. Part No.:
ASM330LHBTR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Sensor Type

Accelerometer, Gyroscope

Product Type

Accelerometer

Number of Axis

3

Technology

3 Axis 12 Bit Accelerometer

Mount Type

Surface

Magnetic Type

Latch

Interface Type

SPI, I2C, MIPI I3CSM

Minimum Supply Voltage

3.6V

Package Type

LGA

Maximum Supply Voltage

1.71V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Pin Count

14

Standards/Approvals

RoHS

Series

ASM330LHB

Automotive Standard

AEC-Q100

COO (Country of Origin):
MT

High-accuracy automotive 6-axis inertial module for car electronic control units with ASIL-B certification


The ASM330LHB is a system-in-package featuring a 3-axis digital accelerometer and a 3-axis digital gyroscope with an extended temperature range up to +105 °C.

A safety manual and a software library, certified according to ISO26262:2018, are provided to support the development of applications using the ASM330LHB and targeting ASIL-B requirements.

ST’s family of MEMS sensor modules leverages the robust and mature manufacturing processes already used for the production of micromachined accelerometers and gyroscopes to serve both the automotive and consumer market. The ASM330LHB is AEC-Q100 compliant and industrialized through a dedicated MEMS production flow to meet automotive reliability standards. All the parts are fully tested with respect to temperature to ensure the highest quality level.

The sensing elements are manufactured using ST’s proprietary micromachining processes, while the IC interfaces are developed using CMOS technology that allows the design of a dedicated circuit, which is trimmed to better match the characteristics of the sensing element.

The ASM330LHB has a full-scale acceleration range of ±2/±4/±8/±16 g and a wide angular rate range of ±125/±250/±500/±1000/±2000/±4000 dps that enable its usage in a broad range of automotive applications.

The device supports dual operating modes: high-performance mode and low-power mode.

All the design aspects of the ASM330LHB have been optimized to reach superior output stability, extremely low noise, and full data synchronization to the benefit of sensor-assisted applications like dead reckoning and sensor fusion.

The ASM330LHB is available in a 14-lead plastic land grid array (LGA) package.

Key features


  • AEC-Q100 qualified

  • Extended temperature range from -40 to +105 °C

  • Embedded compensation for high stability over temperature

  • Android compliant

  • Accelerometer user-selectable full scale up to ±16 g

  • Extended gyroscope range from ±125 to ±4000 dps

  • Dual operating modes: high-performance and low-power mode

  • I²C, MIPI I3CSM, and SPI serial interfaces

  • Six-channel synchronized output to enhance accuracy of dead-reckoning algorithms

  • Programmable finite state machine

  • Machine learning core

  • Smart programmable interrupts

  • Embedded 3 KB FIFO available to underload host processor

  • ECOPACK and RoHS compliant

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy