Microchip MCP9844T Series, Current/Voltage Output Temperature, Surface Mount, Serial-I2C (2 Wire), ±0.2°C, 8-Pin TDFN
- RS Stock No.:
- 137-1043
- Mfr. Part No.:
- MCP9844T-BE/MNY
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 137-1043
- Mfr. Part No.:
- MCP9844T-BE/MNY
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Temperature | |
| Output Type | Current/Voltage | |
| Interface Type | Serial-I2C (2 Wire) | |
| Sub Type | Temperature Sensor | |
| Accuracy | ±0.2°C | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 3.6V | |
| Package Type | TDFN | |
| Series | MCP9844T | |
| Width | 3mm | |
| Height | 750μm | |
| Length | 2mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Temperature | ||
Output Type Current/Voltage | ||
Interface Type Serial-I2C (2 Wire) | ||
Sub Type Temperature Sensor | ||
Accuracy ±0.2°C | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 3.6V | ||
Package Type TDFN | ||
Series MCP9844T | ||
Width 3mm | ||
Height 750μm | ||
Length 2mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
MCP9844 Digital Temperature Sensors
The Microchip MCP9844 range of digital temperature sensors convert temperature (from -40°C and +120°C) to a digital word. They come with user-programmable registers, providing flexibility for temperature sensing applications. These settings include shutdown or low-power modes and specification of temperature event boundaries. Therefore, if the temperature changes outside of the chosen event boundary limits, the MCP9844 device outputs an Alert signal at the Event pin.
Suitable applications include; SSD temperature sensing, industrial applications, food processing, PCs, servers and portable devices.
Temperature & Humidity Sensors, Microchip
Related links
- Microchip MCP9844T Series Surface Mount ±0.2°C, 8-Pin TDFN
- onsemi Surface Mount SMBus 8-Pin TDFN
- Analog Devices Surface Mount ±2°C, 8-Pin MSOP
- Texas Instruments Surface Mount Serial-I2C 8-Pin SOIC
- Microchip Surface Mount SMBus 8-Pin SOIC
- Microchip EMC1412 Series Surface Mount I2C 8-Pin
- Texas Instruments Surface Mount SMBus 8-Pin MSOP
- Texas Instruments Surface Mount SMBus 8-Pin SOIC
