STMicroelectronics STLM20 Series, Voltage Output Temperature Sensor, Surface Mount, Analogue, ±1.5°C, 4-Pin UDFN
- RS Stock No.:
- 168-6406
- Mfr. Part No.:
- STLM20DD9F
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 168-6406
- Mfr. Part No.:
- STLM20DD9F
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Temperature Sensor | |
| Output Type | Voltage | |
| Sub Type | Temperature Sensor | |
| Interface Type | Analogue | |
| Accuracy | ±1.5°C | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Minimum Supply Voltage | 2.4V | |
| Maximum Supply Voltage | 5.5V | |
| Package Type | UDFN | |
| Height | 480μm | |
| Length | 1.3mm | |
| Standards/Approvals | No | |
| Width | 1mm | |
| Series | STLM20 | |
| Sensor Gain | -11.77mV/°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Temperature Sensor | ||
Output Type Voltage | ||
Sub Type Temperature Sensor | ||
Interface Type Analogue | ||
Accuracy ±1.5°C | ||
Mount Type Surface | ||
Pin Count 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Minimum Supply Voltage 2.4V | ||
Maximum Supply Voltage 5.5V | ||
Package Type UDFN | ||
Height 480μm | ||
Length 1.3mm | ||
Standards/Approvals No | ||
Width 1mm | ||
Series STLM20 | ||
Sensor Gain -11.77mV/°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
STLM20 Analogue Temperature Sensors
The STLM20 analogue temperature sensors have been designed for low power applications such as portable devices (smartphones, GPS, PDA devices and medical instruments) and monitors for RF power transistors and voltage-controlled crystal oscillators.
Features;
Low power
2.4 V to 5.5 V operating voltage range
-55°C to +130°C (grade 7) -40°C to +85°C (grade 9) temperature range
Temperature & Humidity Sensors, STMicroelectronics
Related links
- STMicroelectronics STLM20 Series Surface Mount ±1.5°C, 4-Pin UDFN
- STMicroelectronics STLM20 Series Surface Mount ±1.5°C, 5-Pin SOT-323
- Texas Instruments LM Series Surface Mount ±3°C, 3-Pin SOT-23
- Microchip TC1046 Series Surface Mount ±2°C, 3-Pin SOT-23
- Microchip TC1047 Series Surface Mount ±2°C, 3-Pin SOT-23
- Microchip MCP9700AT Series Surface Mount ±2°C, 3-Pin SOT-23
- STMicroelectronics MCP9509CT Series Through Hole Mount ±5°C, 3-Pin TO-92
- STMicroelectronics MCP9501PT Series Through Hole Mount ±1°C, 3-Pin TO-92
