Silicon Labs, Digital Output Temperature Sensor, Surface Mount, Serial-I2C, ±0.4°C, 6-Pin DFN
- RS Stock No.:
- 169-0094
- Mfr. Part No.:
- SI7054-A20-IM
- Manufacturer:
- Silicon Labs
Subtotal (1 tube of 100 units)*
€242.40
(exc. VAT)
€298.20
(inc. VAT)
Last RS stock
- Final 600 unit(s), ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 100 + | €2.424 | €242.40 |
*price indicative
- RS Stock No.:
- 169-0094
- Mfr. Part No.:
- SI7054-A20-IM
- Manufacturer:
- Silicon Labs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Product Type | Temperature Sensor | |
| Output Type | Digital | |
| Sub Type | Temperature Sensor | |
| Interface Type | Serial-I2C | |
| Accuracy | ±0.4°C | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Minimum Supply Voltage | 1.9V | |
| Maximum Supply Voltage | 3.6V | |
| Package Type | DFN | |
| Height | 800μm | |
| Standards/Approvals | No | |
| Width | 3mm | |
| Length | 3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Product Type Temperature Sensor | ||
Output Type Digital | ||
Sub Type Temperature Sensor | ||
Interface Type Serial-I2C | ||
Accuracy ±0.4°C | ||
Mount Type Surface | ||
Pin Count 6 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Minimum Supply Voltage 1.9V | ||
Maximum Supply Voltage 3.6V | ||
Package Type DFN | ||
Height 800μm | ||
Standards/Approvals No | ||
Width 3mm | ||
Length 3mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- US
Si705x Digital Temperature Sensors
Si705x Digital Temperature Sensors are composed of a band-gap temperature sensor and a 14-bit ADC. They have been developed with power efficiency in mind featuring minimal self-heating, longer coin-cell battery lifespan and accuracy stability across all temperature and voltage ranges. They are also cost-effective, requiring no calibration and use battery power.
The Si705x sensors are Ideal for HVAC, white goods, computer equipment, asset tracking, cold chain storage, industrial control and medical equipment applications.
Features;
I²C serial Interface
DFN package
1.9 V power supply voltage
-40°C to +125°C temperature range
Temperature & Humidity Sensors, Silicon Laboratories
Related links
- Silicon Labs Surface Mount ±0.4°C, 6-Pin DFN
- Silicon Labs Surface Mount ±0.3°C, 6-Pin DFN
- Silicon Labs Surface Mount ±0.5°C, 6-Pin DFN
- Silicon Labs Surface Mount ±0.4 °C 10-Pin DFN
- Silicon Labs SI7021 Series Surface Mount ±0.4 °C
- Silicon Labs SI7021 Series Surface Mount ±3 %RH
- Silicon Labs SI7020 Series Surface Mount ±4 %RH
- Silicon Labs SI7055 Series Surface Mount ±0.5°C, 6-Pin DFN
