IST INNOVATIVE SENSOR TECHNOLOGY Humidity Sensor, Surface Mount, ±1.5 %, 2-Pin SMD

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
169-9924
Mfr. Part No.:
P14 SMD-G
Manufacturer:
IST INNOVATIVE SENSOR TECHNOLOGY
Find similar products by selecting one or more attributes.
Select all

Brand

IST INNOVATIVE SENSOR TECHNOLOGY

Product Type

Humidity Sensor

Accuracy

±1.5 %

Mount Type

Surface

Pin Count

2

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-50°C

Package Type

SMD

Length

6.35mm

Height

400μm

Width

2.54mm

COO (Country of Origin):
CH

Capacitive Humidity Sensors


The Capacitive Relative Humidity sensors by IST Innovative Sensor Technology measure Relative Humidity and operate at various temperature ranges. They are available in SMD and wired configurations. Some applications include weather balloons and oil measurement.

Good linearity

Low hysteresis

Fast response time

Chemical resistant

TSic™ Sensors IC, IST Innovative Sensor Technology


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy