Microchip MCP96RL00 Series, Push Pull Output Temperature Sensor, Surface Mount, Serial-2 Wire, ±6°C, 20-Pin MQFN

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 3 units)*

€10.62

(exc. VAT)

€13.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
3 - 12€3.54€10.62
15 - 33€3.057€9.17
36 - 147€2.927€8.78
150 +€2.647€7.94

*price indicative

Packaging Options:
RS Stock No.:
187-7748
Mfr. Part No.:
MCP96RL00-E/MX
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Temperature Sensor

Output Type

Push Pull

Interface Type

Serial-2 Wire

Sub Type

Temperature Sensor

Accuracy

±6°C

Mount Type

Surface

Pin Count

20

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

5.5V

Package Type

MQFN

Standards/Approvals

No

Height

950μm

Width

5mm

Length

5mm

Series

MCP96RL00

Automotive Standard

No

Thermocouple Electromotive Force (EMF) to °C Converter:

Integrated Cold-Junction Compensation

Supported Types:

Type K, J, T, N, S, E, B and R

Sensor Accuracy for Thermocouple Hot-Junction

MCP9600 ±0.5°C/±1.5°C (Typ./Max.)

MCP96L00 ±2.0°C/±4.0°C (Typ./Max.)

MCP96RL00 ±4.0°C/±8.0°C (Typ./Max.)

Measurement Resolution:

Hot and Cold-Junctions: +0.0625°C (typical)

Four Programmable Temperature Alert Outputs:

Monitor Hot or Cold-Junction Temperatures

Detect Rising or Falling Temperatures

Up to 255°C of Programmable Hysteresis

Programmable Digital Filter for Temperature

Low Power:

Shutdown Mode

Burst Mode: 1 to 128 Temperature Samples

2-Wire Interface: I2C Compatible, 100 kHz:

Supports Eight Devices per I2C Bus

Operating Voltage Range: 2.7V to 5.5V

Operating Current: 300 μA (typical)

Shutdown Current: 2 μA (typical)

Package: 20-lead MQFN

Typical Applications

Petrochemical Thermal Management

Hand-Held Measurement Equipment

Industrial Equipment Thermal Management

Ovens

Industrial Engine Thermal Monitor

Temperature Detection Racks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy