Maxim Integrated, Digital Output Temperature Sensor Switch, Through Hole Mount, SPI, ±2°C, 8-Pin PDIP
- RS Stock No.:
- 190-1387
- Mfr. Part No.:
- DS1620+
- Manufacturer:
- Maxim Integrated
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€30.89
(exc. VAT)
€37.99
(inc. VAT)
Last RS stock
- Final 20 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | €15.445 | €30.89 | - |
| 10 - 18 | €14.69 | €29.38 | 4% |
| 20 - 24 | €14.55 | €29.10 | 5% |
| 26 - 48 | €13.99 | €27.98 | 9% |
| 50 + | €13.68 | €27.36 | 11% |
*price indicative
- RS Stock No.:
- 190-1387
- Mfr. Part No.:
- DS1620+
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Temperature Sensor Switch | |
| Output Type | Digital | |
| Interface Type | SPI | |
| Sub Type | Temperature Switch | |
| Accuracy | ±2°C | |
| Mount Type | Through Hole | |
| Pin Count | 8 | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -55°C | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 5.5V | |
| Package Type | PDIP | |
| Length | 9.91mm | |
| Standards/Approvals | No | |
| Width | 7.87mm | |
| Height | 4.45mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Temperature Sensor Switch | ||
Output Type Digital | ||
Interface Type SPI | ||
Sub Type Temperature Switch | ||
Accuracy ±2°C | ||
Mount Type Through Hole | ||
Pin Count 8 | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -55°C | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 5.5V | ||
Package Type PDIP | ||
Length 9.91mm | ||
Standards/Approvals No | ||
Width 7.87mm | ||
Height 4.45mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
DS1620/1621 Digital Thermometer & Thermostat
The DS1620/1621 is a temperature-to-digital converter with over/under-temperature alarm outputs. Temperature is supplied as a 9-bit value. Applications include PCs, mobile phones, office equipment and data loggers.
Measurement temperature range: -55 to +125°C
Data output: 3-wire serial (DS1620), 2-wire serial I²C bus (DS1621)
Conversion Time (Max): 750ms
Power supply: +2.7V to +5.5Vdc
Temperature & Humidity Sensors, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Related links
- Maxim Integrated Surface Mount SPI 8-Pin SO-8
- Maxim Integrated Surface Mount ±0.5°C, 8-Pin PDIP
- Maxim Integrated Surface Mount ±0.5°C, 8-Pin SOIC
- Maxim Integrated Surface Mount ±2°C, 2-Pin F5 MicroCan
- Maxim Integrated Surface Mount ±0.5°C, 8-Pin SOP
- Maxim Integrated Digital Temperature Sensor Surface Mount ±0.5°C, 8 Pins
- Maxim Integrated Surface Mount ±5°C, 10-Pin μMAX
- Maxim Integrated Through Hole Mount Serial-I2C 8-Pin PDIP
