Maxim Integrated, Digital Output Temperature & Humidity Sensor, Surface Mount, Serial-3 Wire, ±0.5°C, 8-Pin SOIC
- RS Stock No.:
- 191-4981
- Mfr. Part No.:
- DS1626S+
- Manufacturer:
- Maxim Integrated
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 191-4981
- Mfr. Part No.:
- DS1626S+
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Output Type | Digital | |
| Product Type | Temperature & Humidity Sensor | |
| Mount Type | Surface | |
| Interface Type | Serial-3 Wire | |
| Accuracy | ±0.5°C | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Automotive Standard | No | |
| Height | 2.03 mm | |
| Length | 5.46 mm | |
| Maximum Operating Temperature | 125 °C | |
| Maximum Supply Voltage | 5.5 V | |
| Minimum Operating Temperature | -55 °C | |
| Minimum Supply Voltage | 2.7 V | |
| Standards/Approvals | No | |
| Sub Type | Temperature Sensor | |
| Width | 5.41 mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Output Type Digital | ||
Product Type Temperature & Humidity Sensor | ||
Mount Type Surface | ||
Interface Type Serial-3 Wire | ||
Accuracy ±0.5°C | ||
Pin Count 8 | ||
Package Type SOIC | ||
Automotive Standard No | ||
Height 2.03 mm | ||
Length 5.46 mm | ||
Maximum Operating Temperature 125 °C | ||
Maximum Supply Voltage 5.5 V | ||
Minimum Operating Temperature -55 °C | ||
Minimum Supply Voltage 2.7 V | ||
Standards/Approvals No | ||
Sub Type Temperature Sensor | ||
Width 5.41 mm | ||
Temperature Measurements Require No External Components
Measure Temperatures from -55°C to +125°C (-67°F to +257°F)
DS1626: ±0.5°C Accuracy from 0°C to +70°C
DS1726: ±1°C Accuracy from -10°C to +85°C
Output Resolution is User Selectable to 9, 10, 11, or 12 Bits
Wide Power-Supply Range (2.7V to 5.5V)
Convert Temperature to Digital Word in 750ms (max)
Stand-Alone Thermostat Capability
Thermostatic Settings are User Definable and Nonvolatile (NV)
Data is Read/Written Through a 3-Wire Serial Interface
Available in 8-Pin μSOP Package
Applications
Any Space-Constrained Thermally Sensitive Application
Consumer Products
Industrial Controls
Thermostatic Controls
Related links
- Maxim Integrated Surface Mount ±0.5°C, 8-Pin SOIC
- Maxim Integrated Surface Mount ±0.5°C, 8-Pin SOP
- Maxim Integrated Digital Temperature Sensor Surface Mount ±0.5°C, 8 Pins
- Maxim Integrated Surface Mount ±0.5°C, 8-Pin PDIP
- Maxim Integrated Surface Mount SPI 8-Pin SO-8
- Maxim Integrated Through Hole Mount Serial-I2C 8-Pin PDIP
- Analog Devices Surface Mount ±0.5°C, 8-Pin SOIC
- Microchip MCP9803 Series Surface Mount SMBus 8-Pin SOIC
