Maxim Integrated, Digital Output Digital Temperature Sensor, Surface Mount, Serial-2 Wire, ±5°C, 10-Pin μMAX
- RS Stock No.:
- 190-4815
- Mfr. Part No.:
- MAX6652AUB+
- Manufacturer:
- Maxim Integrated
Subtotal (1 tube of 50 units)*
€148.80
(exc. VAT)
€183.00
(inc. VAT)
Last RS stock
- Final 900 unit(s), ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 50 + | €2.976 | €148.80 |
*price indicative
- RS Stock No.:
- 190-4815
- Mfr. Part No.:
- MAX6652AUB+
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Digital Temperature Sensor | |
| Output Type | Digital | |
| Interface Type | Serial-2 Wire | |
| Sub Type | Temperature Sensor | |
| Accuracy | ±5°C | |
| Mount Type | Surface | |
| Pin Count | 10 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 5.5V | |
| Package Type | μMAX | |
| Length | 3.05mm | |
| Height | 950μm | |
| Standards/Approvals | No | |
| Width | 3.05mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Digital Temperature Sensor | ||
Output Type Digital | ||
Interface Type Serial-2 Wire | ||
Sub Type Temperature Sensor | ||
Accuracy ±5°C | ||
Mount Type Surface | ||
Pin Count 10 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 5.5V | ||
Package Type μMAX | ||
Length 3.05mm | ||
Height 950μm | ||
Standards/Approvals No | ||
Width 3.05mm | ||
Automotive Standard No | ||
Monitors Four Voltages (2.5V, 3.3V, 12V, VCC)
Monitors Local Temperature
Temperature Measurement Accuracy, ±2°C (TA = +25°C)
User-Programmable Voltage and Temperature Thresholds
Alert Function with Ability to Respond to SMB Alert Response Address
+2.7V to +5.5V Supply Range
-40°C to +125°C Temperature Range
60Hz or 50Hz Line-Frequency Rejection
Tiny 10-Pin μMAX Package
Applications
Computers: Desktop, Workstation, Server
Related links
- Maxim Integrated Surface Mount ±5°C, 10-Pin μMAX
- Maxim Integrated Surface Mount ±0.5°C, 8-Pin PDIP
- Maxim Integrated Surface Mount SPI 8-Pin SO-8
- Maxim Integrated Surface Mount ±0.5°C, 8-Pin SOP
- Maxim Integrated Surface Mount ±0.5°C, 8-Pin SOIC
- Maxim Integrated Digital Temperature Sensor Surface Mount ±0.5°C, 8 Pins
- Maxim Integrated Surface Mount ±2°C, 8-Pin SO-8
- Maxim Integrated Through Hole Mount ±2°C, 8-Pin PDIP
