Maxim Integrated, Voltage Output Temperature Sensor, Surface Mount, SPI, ±1°C, 4-Pin WLP
- RS Stock No.:
- 203-4684
- Mfr. Part No.:
- MAX31875R0TZS+T
- Manufacturer:
- Maxim Integrated
Subtotal (1 pack of 10 units)*
€6.05
(exc. VAT)
€7.44
(inc. VAT)
Last RS stock
- Final 2,480 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €0.605 | €6.05 |
*price indicative
- RS Stock No.:
- 203-4684
- Mfr. Part No.:
- MAX31875R0TZS+T
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Temperature Sensor | |
| Output Type | Voltage | |
| Interface Type | SPI | |
| Sub Type | Temperature Sensor | |
| Accuracy | ±1°C | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -50°C | |
| Minimum Supply Voltage | 1.6V | |
| Maximum Supply Voltage | 3.6V | |
| Package Type | WLP | |
| Standards/Approvals | No | |
| Height | 750μm | |
| Width | 5mm | |
| Length | 5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Temperature Sensor | ||
Output Type Voltage | ||
Interface Type SPI | ||
Sub Type Temperature Sensor | ||
Accuracy ±1°C | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -50°C | ||
Minimum Supply Voltage 1.6V | ||
Maximum Supply Voltage 3.6V | ||
Package Type WLP | ||
Standards/Approvals No | ||
Height 750μm | ||
Width 5mm | ||
Length 5mm | ||
Automotive Standard No | ||
The Maxim Integrated sensor evaluation kit has a ±1°C-accurate local temperature sensor with I2C/SMBus interface. The combination of tiny package and excellent temperature measurement accuracy makes this product ideal for a variety of equipment.
I2C and SMBus Support
Selectable PEC for Reliable Communications
Up to 1MHz Bus Speed
Related links
- Maxim Integrated Surface Mount ±1°C, 4-Pin WLP
- Maxim Integrated Surface Mount ±1°C, 6-Pin SOT-23
- Maxim Integrated Surface Mount 5-Pin SOT-23
- Maxim Integrated Surface Mount ±5°C, 6-Pin SOT-23
- Maxim Integrated Surface Mount ±5°C, 6-Pin SOT-23
- Maxim Integrated Through Hole Mount ±2°C, 8-Pin PDIP
- Microchip Surface Mount ±5°C, 8-Pin MSOP
- Texas Instruments Surface Mount ±5°C, 8-Pin SOIC
