Maxim Integrated, Voltage Output Temperature Sensor, Surface Mount, SPI, ±1°C, 4-Pin WLP

Subtotal (1 pack of 10 units)*

€6.05

(exc. VAT)

€7.44

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 460 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
10 +€0.605€6.05

*price indicative

Packaging Options:
RS Stock No.:
203-4688
Mfr. Part No.:
MAX31875R2TZS+T
Manufacturer:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Product Type

Temperature Sensor

Output Type

Voltage

Sub Type

Temperature Sensor

Interface Type

SPI

Accuracy

±1°C

Mount Type

Surface

Pin Count

4

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-20°C

Minimum Supply Voltage

1.6V

Maximum Supply Voltage

3.6V

Package Type

WLP

Width

5mm

Standards/Approvals

No

Length

5mm

Height

750μm

Automotive Standard

No

The Maxim Integrated sensor evaluation kit has a ±1°C-accurate local temperature sensor with I2C/SMBus interface. The combination of tiny package and excellent temperature measurement accuracy makes this product ideal for a variety of equipment.

I2C and SMBus Support

Selectable PEC for Reliable Communications

Up to 1MHz Bus Speed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy