Microchip TCN75 Series Temperature, Surface Mount, 2 Wire Serial, 0.5 °C, 8-Pin SOIC

Subtotal (1 tube of 100 units)*

€146.40

(exc. VAT)

€180.10

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 100 unit(s), ready to ship from another location
Units
Per unit
Per Tube*
100 +€1.464€146.40

*price indicative

RS Stock No.:
236-8958
Mfr. Part No.:
TCN75-3.3MOA
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Temperature

Sub Type

Temperature

Interface Type

2 Wire Serial

Accuracy

0.5 °C

Mount Type

Surface

Pin Count

8

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

5.5V

Package Type

SOIC

Width

3.1mm

Standards/Approvals

RoHS

Height

1.1mm

Length

5mm

Series

TCN75

Automotive Standard

No

The Microchip TCN75 series serially programmable temperature sensor notifies the host controller when ambient temperature exceeds a user programmed set point. Hysteresis is also programmable. The INT/CMPTR output is programmable as either a simple comparator for thermostat operation or as a temperature event interrupt. Communication with the TCN75 is accomplished via a two-wire bus that is compatible with industry standard protocols. This permits reading the current temperature, programming the set point and hysteresis, and configuring the device.

Solid state temperature sensing 0.5°C accuracy typical

Operates from -55 °C to +125 °C

Operating supply range 2.7 V to 5.5 V

Programmable trip point and hysteresis with power-up defaults

Standard 2-Wire serial interface

Thermal event alarm output functions as interrupt or comparator/thermostat output

Up to 8 TCN75s may share the same bus

Shutdown mode for low standby power consumption

5V Tolerant I/O at VDD = 3V

Low power 250 micro A typical operating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy