Texas Instruments TMP117 Series, Digital Output Temperature, Surface Mount, I2C, SMBus, ±0.1°C, 6-Pin WSON

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
252-8572
Mfr. Part No.:
TMP117NAIDRVT
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Temperature

Output Type

Digital

Interface Type

I2C, SMBus

Sub Type

Temperature

Accuracy

±0.1°C

Mount Type

Surface

Pin Count

6

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Minimum Supply Voltage

1.8V

Maximum Supply Voltage

5.5V

Package Type

WSON

Length

2.1mm

Standards/Approvals

RoHS

Series

TMP117

Width

800μm

Height

2.1mm

Automotive Standard

No

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy