Microchip TC72 Series, Digital Output Temperature Sensor, Surface Mount, SPI (4-Wire), ±3°C, 8-Pin MSOP
- RS Stock No.:
- 264-8902
- Mfr. Part No.:
- TC72-3.3MUATR
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 264-8902
- Mfr. Part No.:
- TC72-3.3MUATR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Temperature Sensor | |
| Output Type | Digital | |
| Interface Type | SPI (4-Wire) | |
| Sub Type | Sensor | |
| Accuracy | ±3°C | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -55°C | |
| Minimum Supply Voltage | 2.65V | |
| Maximum Supply Voltage | 5.5V | |
| Package Type | MSOP | |
| Height | 1.1mm | |
| Length | 3mm | |
| Series | TC72 | |
| Standards/Approvals | RoHS | |
| Width | 3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Temperature Sensor | ||
Output Type Digital | ||
Interface Type SPI (4-Wire) | ||
Sub Type Sensor | ||
Accuracy ±3°C | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -55°C | ||
Minimum Supply Voltage 2.65V | ||
Maximum Supply Voltage 5.5V | ||
Package Type MSOP | ||
Height 1.1mm | ||
Length 3mm | ||
Series TC72 | ||
Standards/Approvals RoHS | ||
Width 3mm | ||
Automotive Standard No | ||
The Microchip digital temperature sensor capable of reading temperatures from -55°C to +125°C. It can be used either in a continuous temperature conversion mode or a one-shot conversion mode. The continuous conversion mode measures the temperature approximately every 150 msec and stores the data in the temperature registers. In contrast, the one-shot mode performs a single temperature measurement and returns to the power saving shut down mode. It features high temperature accuracy, ease-of-use and is therefore the ideal solution for implementing thermal management in a variety of systems. The device also features a shutdown mode for low power operation.
4-wire SPI Compatible Interface
10-Bit resolution (0.25°C/Bit)
±2°C accuracy from -40°C to +85°C
±3°C Accuracy from -55°C to +125°C
Low Operating Current: 250uA (typical)
Shutdown Mode: 1uA (max)
Power Saving One-Shot Temperature Measurement
Does not require any additional external components
Related links
- Microchip TC72 Series Surface Mount ±3°C, 8-Pin MSOP
- Microchip TC72 Series Surface Mount ±3°C, 8-Pin DFN
- Microchip Surface Mount ±5°C, 8-Pin MSOP
- Microchip MCP9933 Series Surface Mount ±1°C, 8-Pin MSOP
- Microchip MCP9933D Series Surface Mount ±1°C, 8-Pin MSOP
- Microchip TC77 Series Surface Mount ±3.0 °C, 8-Pin SOIC
- Microchip MCP9985 Series Surface Mount ±1°C, 10-Pin MSOP
- Microchip MCP9804 Series Surface Mount Serial-I2C 8-Pin MSOP
