Microchip TC72 Series, Digital Output Temperature Sensor, Surface Mount, SPI (4-Wire), ±3°C, 8-Pin MSOP

Subtotal (1 pack of 5 units)*

€5.56

(exc. VAT)

€6.84

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,920 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
5 +€1.112€5.56

*price indicative

Packaging Options:
RS Stock No.:
264-8903
Mfr. Part No.:
TC72-3.3MUATR
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Temperature Sensor

Output Type

Digital

Sub Type

Sensor

Interface Type

SPI (4-Wire)

Accuracy

±3°C

Mount Type

Surface

Pin Count

8

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Minimum Supply Voltage

2.65V

Maximum Supply Voltage

5.5V

Package Type

MSOP

Standards/Approvals

RoHS

Width

3mm

Length

3mm

Height

1.1mm

Series

TC72

Automotive Standard

No

The Microchip digital temperature sensor capable of reading temperatures from -55°C to +125°C. It can be used either in a continuous temperature conversion mode or a one-shot conversion mode. The continuous conversion mode measures the temperature approximately every 150 msec and stores the data in the temperature registers. In contrast, the one-shot mode performs a single temperature measurement and returns to the power saving shut down mode. It features high temperature accuracy, ease-of-use and is therefore the ideal solution for implementing thermal management in a variety of systems. The device also features a shutdown mode for low power operation.

4-wire SPI Compatible Interface

10-Bit resolution (0.25°C/Bit)

±2°C accuracy from -40°C to +85°C

±3°C Accuracy from -55°C to +125°C

Low Operating Current: 250uA (typical)

Shutdown Mode: 1uA (max)

Power Saving One-Shot Temperature Measurement

Does not require any additional external components

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy