Microchip MCP970X Series, Analogue Output Temperature, Surface Mount, ±1°C, 3-Pin SOT-23
- RS Stock No.:
- 274-4662
- Mfr. Part No.:
- MCP9700BT-E/TT
- Manufacturer:
- Microchip
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€2.39
(exc. VAT)
€2.94
(inc. VAT)
In Stock
- 1,050 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €0.478 | €2.39 |
| 50 - 95 | €0.396 | €1.98 |
| 100 - 245 | €0.362 | €1.81 |
| 250 - 995 | €0.35 | €1.75 |
| 1000 + | €0.346 | €1.73 |
*price indicative
- RS Stock No.:
- 274-4662
- Mfr. Part No.:
- MCP9700BT-E/TT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Temperature | |
| Output Type | Analogue | |
| Sub Type | Temperature Sensor | |
| Accuracy | ±1°C | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Minimum Supply Voltage | 2.3V | |
| Maximum Supply Voltage | 5.5V | |
| Package Type | SOT-23 | |
| Standards/Approvals | RoHS | |
| Width | 2.1mm | |
| Length | 2mm | |
| Height | 1.1mm | |
| Series | MCP970X | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Temperature | ||
Output Type Analogue | ||
Sub Type Temperature Sensor | ||
Accuracy ±1°C | ||
Mount Type Surface | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Minimum Supply Voltage 2.3V | ||
Maximum Supply Voltage 5.5V | ||
Package Type SOT-23 | ||
Standards/Approvals RoHS | ||
Width 2.1mm | ||
Length 2mm | ||
Height 1.1mm | ||
Series MCP970X | ||
Automotive Standard AEC-Q100 | ||
The Microchip Low-Power Linear Active Thermistor Ics are sensors whose output voltage is directly proportional to measured temperature. It comprise a family of analog temperature sensors that convert temperature to analog voltage.
Highly accurate
Optimized to drive large capacitive loads
Related links
- Microchip MCP970X Series Surface Mount 3-Pin SOT-23
- Microchip MCP9700T Series Surface Mount ±1°C, 3-Pin SOT-23
- Microchip MCP9700AT Series Surface Mount ±2°C, 3-Pin SOT-23
- Microchip MCP9701T Series Surface Mount ±4°C, 3-Pin SOT-23
- Microchip MCP9701AT Series Surface Mount ±2°C, 3-Pin SOT-23
- TE Connectivity Surface Mount 3-Pin SOT-23
- Texas Instruments LM45 Series Surface Mount ±3°C, 3-Pin SOT-23
- Texas Instruments Surface Mount ±2°C, 3-Pin SOT-23
