Texas Instruments TMP12 Series, Digital Output Temperature Sensor, Surface Mount, Serial-Microwire, Serial-SPI, ±1.5°C,

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
662-3882
Mfr. Part No.:
TMP123AIDBVT
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Temperature Sensor

Output Type

Digital

Interface Type

Serial-Microwire, Serial-SPI

Sub Type

Temperature Sensor

Accuracy

±1.5°C

Mount Type

Surface

Pin Count

6

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-55°C

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

5.5V

Package Type

SOT-23

Series

TMP12

Width

1.6mm

Height

1.15mm

Length

2.9mm

Standards/Approvals

Green (RoHS & no Sb/Br)

Automotive Standard

No

SPI™/MICROWIRE Digital Temperature Sensors


The Texas Instrument's range of SPI™/MICROWIRE digital temperature sensors are suitable for low power applications such as base station equipment, notebook computers, vending machines, PCs, portable electronic devices, disk drives, automotive and thermal management applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy