Microchip TC1046 Series, Voltage Output Voltage Temperature Sensor, Surface Mount, Analogue, ±2°C, 3-Pin SOT-23
- RS Stock No.:
- 668-7224
- Mfr. Part No.:
- TC1046VNBTR
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 30 more to save €0.75
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€6.66
(exc. VAT)
€8.19
(inc. VAT)
In Stock
- 40 unit(s) ready to ship from another location
- Plus 2,660 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 20 | €0.666 | €6.66 | - |
| 30 + | €0.641 | €6.41 | €0.75 |
*price indicative
- RS Stock No.:
- 668-7224
- Mfr. Part No.:
- TC1046VNBTR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Temperature Sensor | |
| Output Type | Voltage | |
| Interface Type | Analogue | |
| Sub Type | Temperature Sensor | |
| Accuracy | ±2°C | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 4.4V | |
| Package Type | SOT-23 | |
| Width | 1.4mm | |
| Height | 1.02mm | |
| Length | 3.05mm | |
| Standards/Approvals | No | |
| Series | TC1046 | |
| Sensor Gain | 6.25mV/°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Temperature Sensor | ||
Output Type Voltage | ||
Interface Type Analogue | ||
Sub Type Temperature Sensor | ||
Accuracy ±2°C | ||
Mount Type Surface | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 4.4V | ||
Package Type SOT-23 | ||
Width 1.4mm | ||
Height 1.02mm | ||
Length 3.05mm | ||
Standards/Approvals No | ||
Series TC1046 | ||
Sensor Gain 6.25mV/°C | ||
Automotive Standard No | ||
TC1046/47 Temperature-to-Voltage Converters
The TC1046/47 series of temperature-to-voltage converters measure temperatures between -40° to +125°C, with the output voltage being directly proportional to that of the temperature being measured.
Applications include mobile phones, temperature regulators, temperature controlled fans and temperature measurement.
Features;
2.7 V to 4.4 V supply voltage range
Temperature & Humidity Sensors, Microchip
Related links
- Microchip TC1046 Series Surface Mount ±2°C, 3-Pin SOT-23
- Microchip MCP9700AT Series Surface Mount ±2°C, 3-Pin SOT-23
- Microchip TC1047 Series Surface Mount ±2°C, 3-Pin SOT-23
- Microchip MCP9701AT Series Surface Mount ±2°C, 3-Pin SOT-23
- Microchip MCP9701 Series Through Hole Mount ±2°C, 3-Pin TO-92
- Microchip MCP9701T Series Surface Mount ±4°C, 3-Pin SOT-23
- Microchip MCP9700T Series Surface Mount ±1°C, 3-Pin SOT-23
- Texas Instruments Surface Mount ±2°C, 3-Pin SOT-23
