onsemi, Digital Output Temperature Sensor, Surface Mount, Serial-I2C, SMBus, ±1°C, 8-Pin TDFN
- RS Stock No.:
- 781-4948
- Mfr. Part No.:
- CAT34TS02VP2GT4C
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€2.83
(exc. VAT)
€3.48
(inc. VAT)
Temporarily out of stock
- Shipping from 10 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | €0.566 | €2.83 |
| 50 - 95 | €0.488 | €2.44 |
| 100 - 495 | €0.422 | €2.11 |
| 500 - 995 | €0.374 | €1.87 |
| 1000 + | €0.34 | €1.70 |
*price indicative
- RS Stock No.:
- 781-4948
- Mfr. Part No.:
- CAT34TS02VP2GT4C
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Temperature Sensor | |
| Output Type | Digital | |
| Interface Type | Serial-I2C, SMBus | |
| Sub Type | Temperature Sensor | |
| Accuracy | ±1°C | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 125°C | |
| Minimum Supply Voltage | 3.6V | |
| Maximum Supply Voltage | 3.3V | |
| Package Type | TDFN | |
| Width | 2.1mm | |
| Length | 3.1mm | |
| Standards/Approvals | No | |
| Height | 750μm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Temperature Sensor | ||
Output Type Digital | ||
Interface Type Serial-I2C, SMBus | ||
Sub Type Temperature Sensor | ||
Accuracy ±1°C | ||
Mount Type Surface | ||
Pin Count 8 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 125°C | ||
Minimum Supply Voltage 3.6V | ||
Maximum Supply Voltage 3.3V | ||
Package Type TDFN | ||
Width 2.1mm | ||
Length 3.1mm | ||
Standards/Approvals No | ||
Height 750μm | ||
Automotive Standard AEC-Q100 | ||
CAT34TS02 Temperature Sensor with EEPROM
The CAT34TS02 temperature sensor with 2 Kb of EEPROM memory is ideal for notebook and desktop computers, games consoles and any application requiring thermal management.
Features;
SMBus/I²C serial interface
Low power CMOS technology
JEDEC JC42.4 compliant
-20°C to +125°C temperature range
Temperature & Humidity Sensors, ON Semiconductor
Related links
- onsemi Surface Mount SMBus 8-Pin TDFN
- onsemi Surface Mount SMBus 8-Pin
- onsemi Surface Mount SMBus 8-Pin SOIC
- Texas Instruments Temperature Sensor Surface Mount SMBus 8 Pins
- Microchip Surface Mount SMBus 8-Pin SOIC
- Texas Instruments Surface Mount SMBus 8-Pin SOIC
- Texas Instruments Surface Mount SMBus 8-Pin MSOP
- STMicroelectronics MCP96L01T Series Surface Mount SMBus 8-Pin
