Ezurio Temperature Probe, 1.32 m Length, 6 mm Diameter, 125 °C Max
- RS Stock No.:
- 212-0329
- Mfr. Part No.:
- 455-00069
- Manufacturer:
- Ezurio
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 212-0329
- Mfr. Part No.:
- 455-00069
- Manufacturer:
- Ezurio
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ezurio | |
| Product Type | Temperature Probe | |
| Probe Length | 1.32m | |
| Probe Diameter | 6mm | |
| Maximum Temperature Measurement | 125°C | |
| Minimum Temperature Measurement | -55°C | |
| Connector Type | RJ45C | |
| Standards/Approvals | NCC, CE, IC, FCC, ASNZS | |
| Select all | ||
|---|---|---|
Brand Ezurio | ||
Product Type Temperature Probe | ||
Probe Length 1.32m | ||
Probe Diameter 6mm | ||
Maximum Temperature Measurement 125°C | ||
Minimum Temperature Measurement -55°C | ||
Connector Type RJ45C | ||
Standards/Approvals NCC, CE, IC, FCC, ASNZS | ||
- COO (Country of Origin):
- TW
The Laird Connectivity's Sentrius™ RS1xx external sensor has frequency range of 868 MHz external including LoRa and BLE. Its small, rugged form factor contains superior RF performance and flexibility with a wide-ranging external temperature probe.
IP Rating IP65
Maximum Operating Temperature + 50°C
Minimum Operating Temperature - 25°C
Related links
- Ezurio Temperature Probe Temperature Probe 125 °C Max
- Ezurio Temperature Rounded Insertion Temperature Probe 6 mm Diameter, 125 °C Max
- Ezurio RTD Temperature Probe Temperature Probe 4 mm Diameter, 180 °C Max
- Ezurio Rounded RTD Temperature Probe Temperature Probe 4 mm Diameter, 180 °C Max
- Ezurio RTD RTD Temperature Probe Temperature Probe 4 mm Diameter, 180 °C Max
- Testo NTC Penetration Temperature Probe 5 mm Diameter, 125 °C Max
- Ezurio PT100 Temperature Probe 4 mm Dia 450 °C max
- RS PRO Flat Spatula Air Temperature Probe 5 mm Diameter, 300 °C Max
