Ezurio Temperature Probe Temperature Probe, 6 mm Diameter, 125 °C Max
- RS Stock No.:
- 212-0330
- Mfr. Part No.:
- 455-00070
- Manufacturer:
- Ezurio
Subtotal (1 unit)*
€102.53
(exc. VAT)
€126.11
(inc. VAT)
In Stock
- 52 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €102.53 |
*price indicative
- RS Stock No.:
- 212-0330
- Mfr. Part No.:
- 455-00070
- Manufacturer:
- Ezurio
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ezurio | |
| Product Type | Temperature Probe | |
| Probe Type | Temperature Probe | |
| Temperature Scale | Centigrade | |
| Probe Diameter | 6mm | |
| Maximum Temperature Measurement | 125°C | |
| Minimum Temperature Measurement | -55°C | |
| Connector Type | RJ45C | |
| Standards/Approvals | IC, ASNZS, FCC, CE, NCC | |
| Select all | ||
|---|---|---|
Brand Ezurio | ||
Product Type Temperature Probe | ||
Probe Type Temperature Probe | ||
Temperature Scale Centigrade | ||
Probe Diameter 6mm | ||
Maximum Temperature Measurement 125°C | ||
Minimum Temperature Measurement -55°C | ||
Connector Type RJ45C | ||
Standards/Approvals IC, ASNZS, FCC, CE, NCC | ||
- COO (Country of Origin):
- TW
The Laird Connectivity's Sentrius™ RS1xx external sensor has frequency range of 915MHz with LoRa and BLE. Its small, rugged form factor contains superior RF performance and flexibility with a wide-ranging external temperature probe.
IP Rating IP65
Maximum Operating Temperature + 50°C
Minimum Operating Temperature - 25°C
Related links
- Ezurio Temperature Probe 6 mm Diameter, 125 °C Max
- Ezurio Temperature Rounded Insertion Temperature Probe 6 mm Diameter, 125 °C Max
- Testo NTC Penetration Temperature Probe 5 mm Diameter, 125 °C Max
- Ezurio RTD Temperature Probe Temperature Probe 4 mm Diameter, 180 °C Max
- Ezurio Rounded RTD Temperature Probe Temperature Probe 4 mm Diameter, 180 °C Max
- Ezurio RTD RTD Temperature Probe Temperature Probe 4 mm Diameter, 180 °C Max
- ifm electronic PT1000 Temperature Probe 6 mm Dia 2 Wire IECEx
- Keysight Technologies RTD Needle RTD Temperature Probe Temperature Probe 3.15 mm Diameter, 150 °C Max
