Testo NTC Penetration Temperature Probe, 30 mm Length, 5 mm Diameter, 125 °C Max

Subtotal (1 unit)*

€104.00

(exc. VAT)

€127.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€104.00

*price indicative

RS Stock No.:
284-6808
Distrelec Article No.:
300-27-960
Mfr. Part No.:
0572 1001
Manufacturer:
Testo
Find similar products by selecting one or more attributes.
Select all

Brand

Testo

Product Type

Temperature Probe

Sensor Type

NTC

Probe Type

Penetration

Probe Length

30mm

Probe Diameter

5mm

Maximum Temperature Measurement

125°C

Cable Length

2m

Minimum Temperature Measurement

-40°C

Accuracy

±0.2°C

Standards/Approvals

No

COO (Country of Origin):
DE
The Testo temperature probe, equipped with a penetration tip, is versatile for temperature measurements in pastes, semi-solid media, liquids, and air. Utilizing an NTC sensor element, it ensures precise measurements with an accuracy of up to ±0.2 °C. Its 2-meter-long ribbon cable allows easy threading through narrow openings like door slits or refrigerator seals. With an IP 54 protection class, it is safeguarded against spray water. The probe's response time t99 of 8 seconds, measured in moving water at +60 °C, may vary when used in still liquid, pastes, or air, extending the response time accordingly.

NTC probe with exceptionally flat cable

Temperature measurement in pastes and semi-solid media and also in liquids and air

Measuring range -40 to +125 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy