Chauvin Arnoux P036 Flat Head Surface Temperature Probe, 130 mm Length, 5 mm Diameter, 200 °C Max

Subtotal (1 unit)*

€221.19

(exc. VAT)

€272.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€221.19

*price indicative

RS Stock No.:
226-1773
Mfr. Part No.:
P03652712
Manufacturer:
Chauvin Arnoux
Find similar products by selecting one or more attributes.
Select all

Brand

Chauvin Arnoux

Product Type

Temperature Probe

Sensor Type

P036

Probe Tip Type

Flat Head

Probe Type

Surface

Probe Length

130mm

Temperature Scale

°C, F, Fahrenheit

Probe Diameter

5mm

Maximum Temperature Measurement

200°C

Minimum Temperature Measurement

-50°C

Cable Length

1m

Connector Type

Mini Flat Pin

Standards/Approvals

No

COO (Country of Origin):
NL
The Chauvin Arnoux P036 is the spring mounted surface sensor. The spring provides optimum contact, even if the sensor is not placed perpendicular to the surface and silicon grease improves the contact quality. The measuring temperature range is the -50°C

Spiral cord length is 45 cm to 1 m

Response time is 6 seconds

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy