Chauvin Arnoux Type K Needle Surface Temperature Probe, 130 mm Length, 8 mm Diameter, 900 °C Max
- RS Stock No.:
- 231-3670
- Mfr. Part No.:
- P03652920
- Manufacturer:
- Chauvin Arnoux
Subtotal (1 unit)*
€124.23
(exc. VAT)
€152.80
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €124.23 |
*price indicative
- RS Stock No.:
- 231-3670
- Mfr. Part No.:
- P03652920
- Manufacturer:
- Chauvin Arnoux
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Product Type | Temperature Probe | |
| Sensor Type | Type K | |
| Probe Type | Surface | |
| Probe Tip Type | Needle | |
| Probe Length | 130mm | |
| Temperature Scale | Fahrenheit, F, °C | |
| Probe Diameter | 8mm | |
| Maximum Temperature Measurement | 900°C | |
| Cable Length | 1m | |
| Minimum Temperature Measurement | -50°C | |
| Connector Type | Mini Male 2-pole Connector | |
| Standards/Approvals | IEC 610101, IEC 613261 | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Product Type Temperature Probe | ||
Sensor Type Type K | ||
Probe Type Surface | ||
Probe Tip Type Needle | ||
Probe Length 130mm | ||
Temperature Scale Fahrenheit, F, °C | ||
Probe Diameter 8mm | ||
Maximum Temperature Measurement 900°C | ||
Cable Length 1m | ||
Minimum Temperature Measurement -50°C | ||
Connector Type Mini Male 2-pole Connector | ||
Standards/Approvals IEC 610101, IEC 613261 | ||
- COO (Country of Origin):
- NL
The Chauvin Arnoux SK15 surface sensor with spring is used for flat surfaces. The spring provides optimum contact, even if the sensor is not placed perpendicular to the surface. Silicon grease improves the contact quality. It has spiral cord which can extend from 45 cm to 1 m and 8 mm diameter. It has measuring range from -50°C to 900°C.
2 second response time
Related links
- Chauvin Arnoux Type K Needle Surface Temperature Probe 6 mm Diameter, 450 °C Max
- Chauvin Arnoux Type K Needle Air Temperature Probe 6 mm Diameter, 600 °C Max
- Hanna Instruments K Surface Temperature Probe 8 mm Diameter, 900 °C Max
- Chauvin Arnoux Type K Needle Needle Temperature Probe 3 mm Diameter, 600 °C Max
- Chauvin Arnoux Type K Needle General Temperature Probe 3 mm Diameter, 1100 °C Max
- Chauvin Arnoux Type K Magnetic Surface Temperature Probe 4 mm Diameter, 200 °C Max
- Chauvin Arnoux Type K Wire Surface Temperature Probe 5 mm Diameter, 50 °C Max
- Chauvin Arnoux Type K Wire Surface Temperature Probe 5 mm Diameter, 250 °C Max
