Chauvin Arnoux PT100 Needle PT100 Temperature Probe, 116 mm Length, 6 mm Diameter, 90 °C Max
- RS Stock No.:
- 231-1448
- Mfr. Part No.:
- BT5-JACK
- Manufacturer:
- Chauvin Arnoux
Subtotal (1 unit)*
€158.77
(exc. VAT)
€195.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €158.77 |
*price indicative
- RS Stock No.:
- 231-1448
- Mfr. Part No.:
- BT5-JACK
- Manufacturer:
- Chauvin Arnoux
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Product Type | Temperature Probe | |
| Sensor Type | PT100 | |
| Probe Tip Type | Needle | |
| Probe Type | PT100 | |
| Probe Length | 116mm | |
| Temperature Scale | °C, Fahrenheit, F | |
| Probe Diameter | 6mm | |
| Maximum Temperature Measurement | 90°C | |
| Minimum Temperature Measurement | 0°C | |
| Cable Length | 1m | |
| Accuracy | ±20°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Product Type Temperature Probe | ||
Sensor Type PT100 | ||
Probe Tip Type Needle | ||
Probe Type PT100 | ||
Probe Length 116mm | ||
Temperature Scale °C, Fahrenheit, F | ||
Probe Diameter 6mm | ||
Maximum Temperature Measurement 90°C | ||
Minimum Temperature Measurement 0°C | ||
Cable Length 1m | ||
Accuracy ±20°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Chauvin Arnoux temperature sensor is capable of measuring a narrower range of temperatures than the BT1 sensor 0°C to +90°C. It is widely used in industry, taking advantage of the fact that the resistivity of the metal (platinum resistor) varies according to the temperature. The initial value of a Pt100 probe is 100Ω at a temperature of 0°C.
It has polypropylene body
Related links
- Chauvin Arnoux PT100 Needle Needle Temperature Probe 3 mm Diameter, 600 °C Max
- Testo PT100 Needle PT100 Temperature Probe 4 mm Diameter, 150 °C Max
- Chauvin Arnoux PT100 Wire General Temperature Probe 3 mm Diameter, 450 °C Max
- Testo PT100 Needle Digital Temperature Probe 4 mm Diameter, 400 °C Max
- WIKA PT100 Needle Immersion Temperature Probe 3 mm Diameter, 250 °C Max
- Chauvin Arnoux Type K Needle Needle Temperature Probe 3 mm Diameter, 600 °C Max
- Chauvin Arnoux Type K Needle Surface Temperature Probe 6 mm Diameter, 450 °C Max
- Chauvin Arnoux Type K Needle General Temperature Probe 3 mm Diameter, 1100 °C Max
