Chauvin Arnoux Type K Needle Needle Temperature Probe, 150 mm Length, 3 mm Diameter, 600 °C Max
- RS Stock No.:
- 212-2604
- Distrelec Article No.:
- 301-41-926
- Mfr. Part No.:
- P03652917
- Manufacturer:
- Chauvin Arnoux
Subtotal (1 unit)*
€96.96
(exc. VAT)
€119.26
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €96.96 |
*price indicative
- RS Stock No.:
- 212-2604
- Distrelec Article No.:
- 301-41-926
- Mfr. Part No.:
- P03652917
- Manufacturer:
- Chauvin Arnoux
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Product Type | Temperature Probe | |
| Sensor Type | Type K | |
| Probe Type | Needle | |
| Probe Tip Type | Needle | |
| Temperature Scale | Fahrenheit, °C, F | |
| Probe Length | 150mm | |
| Probe Diameter | 3mm | |
| Maximum Temperature Measurement | 600°C | |
| Cable Length | 1m | |
| Minimum Temperature Measurement | -50°C | |
| Connector Type | Mini Plug | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Product Type Temperature Probe | ||
Sensor Type Type K | ||
Probe Type Needle | ||
Probe Tip Type Needle | ||
Temperature Scale Fahrenheit, °C, F | ||
Probe Length 150mm | ||
Probe Diameter 3mm | ||
Maximum Temperature Measurement 600°C | ||
Cable Length 1m | ||
Minimum Temperature Measurement -50°C | ||
Connector Type Mini Plug | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
The Chauvin Arnoux needle sensor s designed for penetrating pasty/viscous products.
It can be used for the temperature measurement on partitions
Related links
- Chauvin Arnoux Type K Needle Air Temperature Probe 6 mm Diameter, 600 °C Max
- Chauvin Arnoux Type K Needle General Temperature Probe 3 mm Diameter, 1100 °C Max
- Chauvin Arnoux PT100 Needle Needle Temperature Probe 3 mm Diameter, 600 °C Max
- Chauvin Arnoux Type K Needle Surface Temperature Probe 8 mm Diameter, 900 °C Max
- Chauvin Arnoux Type K Wire General Temperature Probe 3 mm Diameter, 800 °C Max
- Chauvin Arnoux Type K Needle Surface Temperature Probe 6 mm Diameter, 450 °C Max
- Chauvin Arnoux Type K Wire Surface Temperature Probe 5 mm Diameter, 50 °C Max
- Chauvin Arnoux Type K Wire Surface Temperature Probe 5 mm Diameter, 250 °C Max
