Martindale K Spring Loaded K Temperature Probe, 130 mm Length, 6 mm Diameter, 600 °C Max
- RS Stock No.:
- 267-7940
- Mfr. Part No.:
- TT8K
- Manufacturer:
- Martindale
Subtotal (1 unit)*
€58.07
(exc. VAT)
€71.43
(inc. VAT)
Temporarily out of stock
- 13 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.07 |
*price indicative
- RS Stock No.:
- 267-7940
- Mfr. Part No.:
- TT8K
- Manufacturer:
- Martindale
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Martindale | |
| Product Type | Temperature Probe | |
| Sensor Type | K | |
| Probe Tip Type | Spring Loaded | |
| Probe Type | K | |
| Probe Length | 130mm | |
| Probe Diameter | 6mm | |
| Maximum Temperature Measurement | 600°C | |
| Minimum Temperature Measurement | -50°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Martindale | ||
Product Type Temperature Probe | ||
Sensor Type K | ||
Probe Tip Type Spring Loaded | ||
Probe Type K | ||
Probe Length 130mm | ||
Probe Diameter 6mm | ||
Maximum Temperature Measurement 600°C | ||
Minimum Temperature Measurement -50°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PH
The Martindale TT8K surface probe has the popular K-Type connection to suit any compatible thermometers, and the part coiled lead offers flexibility.
Surface probe
Spring loaded tip
K type thermocouple
-50°C to + 600°C temperature range
Related links
- Extech Type K Spring Loaded K Temperature Probe, 232 °C Max
- Extech Type K Spring Loaded K Temperature Probe, 93 °C Max
- Chauvin Arnoux Type K Needle Air Temperature Probe 6 mm Diameter, 600 °C Max
- Chauvin Arnoux PT100 Needle Needle Temperature Probe 3 mm Diameter, 600 °C Max
- Chauvin Arnoux P036 Round Liquid Temperature Probe 5 mm Diameter, 600 °C Max
- Chauvin Arnoux P036 Round Air Temperature Probe 5 mm Diameter, 600 °C Max
- Hanna Instruments K Surface Temperature Probe 8 mm Diameter, 900 °C Max
- Martindale K Point K Temperature Probe 3.3 mm Diameter, 250 °C Max
