Pico Technology PT100 Air Temperature Probe, 120 mm Length, 3.3 mm Diameter, 250 °C Max

Subtotal (1 unit)*

€81.37

(exc. VAT)

€100.09

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€81.37

*price indicative

RS Stock No.:
660-3649
Mfr. Part No.:
SE017
Manufacturer:
Pico Technology
Find similar products by selecting one or more attributes.
Select all

Brand

Pico Technology

Product Type

Temperature Probe

Sensor Type

PT100

Probe Type

Air

Probe Length

120mm

Probe Diameter

3.3mm

Maximum Temperature Measurement

250°C

Cable Length

1m

Minimum Temperature Measurement

-75°C

Accuracy

±0.15°C

Connector Type

Mini DIN Plug

Standards/Approvals

No

RoHS Status: Not Applicable

COO (Country of Origin):
GB

Pico Technology Temperature Probe, PT100 Sensor, 1m Cable Length - SE017


This temperature probe is a Compact Air-sensing device designed for precise temperature monitoring across a wide thermal range. It uses a PT100 sensing element to measure Air temperatures from low cryogenic-like levels up to high process conditions, and connects via a mini DIN plug for compatibility with data loggers and instrumentation. The probe is intended for technical users requiring accurate ambient measurements in confined spaces.

Features and Benefits:


• ±0.15°C accuracy delivers repeatable measurement confidence
• PT100 sensor type supports precision resistance-based readings
• Mini DIN plug enables secure, standardised electrical connection
• 3.3 mm diameter allows insertion into small Air channels
• -75°C to 250°C range covers extreme environmental testing

Applications


• Suitable for HVAC system Airflow temperature checks
• Used with environmental chambers for temperature profiling
• Ideal for industrial process Air monitoring tasks
• Can be used for laboratory ambient condition measurements
• Suitable for retrofit into instrument racks needing Compact probes

What connection Interface does the probe use?


It employs a mini DIN plug to link the sensor to compatible instruments.

What element type provides the temperature sensing?


A PT100 resistance sensor is used for temperature-to-resistance conversion.

How is the probe suited to narrow or confined spaces?


The probe’s slender 3.3 mm diameter and Compact length enable insertion into small Air passages.

What cable length is supplied for positioning flexibility?


A 1 m cable is provided to allow separation between sensor and measurement equipment.

Note

The measurement temperature range and accuracy specifications relate to the sensor tip only. It is necessary to add the sensor error to the PT-104 error.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy