Jumo 202756 Temperature Transmitter Binary Input 31V dc, 50 °C, 5 °C
- RS Stock No.:
- 278-728
- Mfr. Part No.:
- 202756/15-607-0-82/768,
- Manufacturer:
- Jumo
Subtotal (1 unit)*
€1,633.49
(exc. VAT)
€2,009.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,633.49 |
*price indicative
- RS Stock No.:
- 278-728
- Mfr. Part No.:
- 202756/15-607-0-82/768,
- Manufacturer:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Input Type | Binary | |
| Product Type | Temperature Transmitter | |
| Output Type | Analogue | |
| Series | 202756 | |
| Maximum Supply Voltage | 31V dc | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 50°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | DIN EN 60529, DIN EN 61326 | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Input Type Binary | ||
Product Type Temperature Transmitter | ||
Output Type Analogue | ||
Series 202756 | ||
Maximum Supply Voltage 31V dc | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 50°C | ||
Hazardous Area Certification No | ||
Standards/Approvals DIN EN 60529, DIN EN 61326 | ||
- COO (Country of Origin):
- DE
The Jumo Inductive conductivity/concentration and temperature transmitter with switching contracts and fixed mounted sensor has two freely programmable, analogue outputs for conductivity and temperature as well as two potential free contracts. It is possible to activate up to four ranges and temperature coefficients. The temperature compensation can be lineal, natural water or as an individual characteristic curve (learning function). Furthermore the instrument has a dilution control. The instrument can be controlled via display and keyboard as well as via setup software. The process connection is a sensor made of PVDF material with a DN50, DIN 11851 (MK DN50, dairy pipe fitting) compression fitting. The power supply is provided by a power supply unit with DC 19 to 31 V.
Hygienic sensor
Fast response temperature sensor
Operation via keypad and LC display or through setup program
Related links
- Jumo 202756 Temperature Transmitter Binary Input 31V dc 5 °C
- Jumo 202756 Temperature Transmitter Binary Input 31V dc 5 °C
- Jumo 202756 Temperature Transmitter Binary Input 31V dc -20 °C
- Jumo 202755 Temperature Transmitter Analogue Input 32V dc -20 °C
- Jumo 202755 Temperature Transmitter Analogue Input 32V dc -5 °C
- Jumo IMAGO 500 PID Temperature Controller 6 (Binary) Input 110 →
- Jumo 202755 Temperature Transmitter Analog Input, 19 → 32 V dc
- Jumo 202552 Temperature Transmitter Analogue Input 230V ac -5 °C
