Jumo 909712 Temperature Transmitter, 450 °C
- RS Stock No.:
- 278-730
- Mfr. Part No.:
- 909712/50-854-24-65-000-36/000
- Manufacturer:
- Jumo
Subtotal (1 unit)*
€191.40
(exc. VAT)
€235.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €191.40 |
*price indicative
- RS Stock No.:
- 278-730
- Mfr. Part No.:
- 909712/50-854-24-65-000-36/000
- Manufacturer:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Product Type | Temperature Transmitter | |
| Diameter | 24mm | |
| Minimum Temperature Input | 0°C | |
| Maximum Temperature Input | 500°C | |
| Series | 909712 | |
| Maximum Operating Temperature | 450°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | DIN 43763, RoHS | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Product Type Temperature Transmitter | ||
Diameter 24mm | ||
Minimum Temperature Input 0°C | ||
Maximum Temperature Input 500°C | ||
Series 909712 | ||
Maximum Operating Temperature 450°C | ||
Hazardous Area Certification No | ||
Standards/Approvals DIN 43763, RoHS | ||
- COO (Country of Origin):
- DE
The Jumo Weld-in protection sleeve is used for the installation of thermocouples and resistance thermometers when, for example, sensor replacement without system drainage and/or pressure resistance is required. The protection sleeve with internal thread M18 x 1.5 (DIN 43763, Form D1) is designed for temperatures from 0 to 500 °C. The protection tube outer diameter is 24 mm and is stepped down to 12.5 mm.
The inner diameter and installation length are 7 x 65 mm
The total length of the protection sleeve is 140 mm
The specified dimensions refer to the thermometer
The material used for the protection sleeve is steel 1.7335
Related links
- Jumo 909712 Temperature Transmitter, 450 °C
- Jumo 909712 Temperature Transmitter 0 °C
- Jumo 909712 Temperature Transmitter
- Jumo 909710 Temperature Transmitter 0 °C
- Jumo 202566 Temperature Transmitter PT100 Input 240V ac -15 °C
- Jumo 202565 Temperature Transmitter PT100 Input 240V ac -10 °C
- Jumo Monitoring Module variTRON Analogue
- Jumo 202565 Temperature Transmitter PT100 Input 240V ac -15 °C
