ifm electronic TD Temperature Transmitter Pt1000 Input, 32 V dc
- RS Stock No.:
- 596-132
- Mfr. Part No.:
- TD2843
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€309.59
(exc. VAT)
€380.80
(inc. VAT)
Temporarily out of stock
- Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €309.59 |
*price indicative
- RS Stock No.:
- 596-132
- Mfr. Part No.:
- TD2843
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Input Type | Pt1000 | |
| Supply Voltage | 32 V dc | |
| Output Type | Analogue | |
| Diameter | 50.5 mm | |
| Minimum Temperature Input | -50°C | |
| Maximum Temperature Input | 150°C | |
| Series | TD | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Input Type Pt1000 | ||
Supply Voltage 32 V dc | ||
Output Type Analogue | ||
Diameter 50.5 mm | ||
Minimum Temperature Input -50°C | ||
Maximum Temperature Input 150°C | ||
Series TD | ||
- COO (Country of Origin):
- US
The ifm electronic temperature transmitter with display is designed to provide precise temperature measurements for both liquids and gases. Capable of operating in a temperature range of -50 to 150 °C, this reliable device features a user-friendly 4-digit 7-segment LED display for clear readings in both Celsius and Fahrenheit. With an analogue output and integrated IO-Link interface, it allows for seamless communication and configuration, making it an ideal choice for a variety of industrial applications. Its robust construction ensures resilience against harsh environments, with protection ratings of IP 67, IP 68, and IP 69K, ensuring long-lasting performance and reliability in critical situations.
1 x Pt 1000 measuring element for accurate temperature readings
Designed for clamp connections DN25 to DN40, facilitating easy installation
Short-circuit and overload protection enhance operational safety
Fast dynamic response times of 1 s for T05 and 3 s for T09 ensure timely measurements
Designed for clamp connections DN25 to DN40, facilitating easy installation
Short-circuit and overload protection enhance operational safety
Fast dynamic response times of 1 s for T05 and 3 s for T09 ensure timely measurements
Related links
- ifm electronic TD Temperature Transmitter Pt1000 Input, 32 V dc
- ifm electronic TA Temperature Transmitter Pt1000 Input, 32 V dc
- ifm electronic TCC Temperature Transmitter Pt1000 Input, 32 V dc
- ifm electronic TAD Temperature Transmitter Pt1000 Input, 32 V dc
- ifm electronic TA Temperature Transmitter Pt1000 Input, 30 V dc
- RS PRO 175mm LCD Inclinometer
