ifm electronic TA Temperature Transmitter Pt1000 Input, 32 V dc
- RS Stock No.:
- 596-445
- Mfr. Part No.:
- TA1322
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€284.14
(exc. VAT)
€349.49
(inc. VAT)
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €284.14 |
*price indicative
- RS Stock No.:
- 596-445
- Mfr. Part No.:
- TA1322
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Input Type | Pt1000 | |
| Supply Voltage | 32 V dc | |
| Output Type | Analogue | |
| Diameter | 19 mm | |
| Minimum Temperature Input | -50°C | |
| Maximum Temperature Input | 200°C | |
| Series | TA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Input Type Pt1000 | ||
Supply Voltage 32 V dc | ||
Output Type Analogue | ||
Diameter 19 mm | ||
Minimum Temperature Input -50°C | ||
Maximum Temperature Input 200°C | ||
Series TA | ||
- COO (Country of Origin):
- US
The ifm electronic temperature transmitter is a precision instrument designed for effective temperature monitoring across various applications. With a robust range of -50 to 200°C and powered by an IO-Link communication interface, this device ensures seamless integration into modern control systems. Constructed with stainless steel for durability and featuring a compact design with a 3/8-inch internal thread connection, the transmitter excels in harsh environments, offering high resistance to shock and vibration. With a dependable accuracy of ± 0.3 K and a rapid response time, it is perfect for both liquids and gases, providing consistent and reliable measurements.
Measures a wide temperature range of -50 to 200°C
Utilizes IO-Link for effortless digital communication
Constructed from durable stainless steel for longevity and corrosion resistance
Features a quick response time of less than 0.25 seconds for dynamic monitoring
Utilizes IO-Link for effortless digital communication
Constructed from durable stainless steel for longevity and corrosion resistance
Features a quick response time of less than 0.25 seconds for dynamic monitoring
Related links
- ifm electronic TA Temperature Transmitter Pt1000 Input, 32 V dc
- ifm electronic TA Temperature Transmitter Pt1000 Input, 30 V dc
- ifm electronic TD Temperature Transmitter Pt1000 Input, 32 V dc
- ifm electronic TCC Temperature Transmitter Pt1000 Input, 32 V dc
- ifm electronic TAD Temperature Transmitter Pt1000 Input, 32 V dc
- RS PRO 175mm LCD Inclinometer
